Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 VQFN
TPS7A8500ARGRR
IC REG LINEAR POS ADJ 4A 20-VQFN
Texas Instruments
1,952
In Stock
1 : $11.71000
Cut Tape (CT)
3,000 : $5.44651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.1V
0.5V @ 4A
4A
4 mA
6 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
TPS7A8300ARGWR
TPS74401RGWT
IC REG LINEAR POS ADJ 3A 20-VQFN
Texas Instruments
981
In Stock
1 : $13.48000
Cut Tape (CT)
250 : $8.45460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.24V @ 3A
3A
-
-
73dB ~ 50dB (1kHz ~ 800kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
28-QFN_05-08-1712 rev B
LT3071EUFD#TRPBF
IC REG LINEAR POS PROG 5A 28-QFN
Analog Devices Inc.
829
In Stock
1 : $20.92000
Cut Tape (CT)
2,500 : $10.37634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
SOT753
LP2992AIM5-2.5/NOPB
IC REG LINEAR 2.5V 250MA SOT23-5
Texas Instruments
27,243
In Stock
1 : $5.16000
Cut Tape (CT)
1,000 : $2.50520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
2.5V
-
0.85V @ 250mA
250mA
95 µA
4 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
LP38502ATJ-ADJ/NOPB
LP38513TJ-ADJ/NOPB
IC REG LINEAR POS ADJ 3A TO263-5
Texas Instruments
2,441
In Stock
1 : $6.63000
Cut Tape (CT)
1,000 : $3.71632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.5V
4.5V
0.43V @ 3A
3A
10 mA
20 mA
73dB ~ 70dB (120Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-5 Thin
TO-263-5 Thin
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.