Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25
IC REG LIN POS ADJ 600MA SOT-25
Diodes Incorporated
22,865
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.11595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
-
600mA
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Current Limit, Enable
Over Current, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25
SOD 123-5
IC REG LIN POS ADJ 500MA SOT23-5
Texas Instruments
1,978
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
497~SOT23-5~WY~5
IC REG LIN POS ADJ 200MA SOT23-5
STMicroelectronics
22,240
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.26128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13.2V
-
-
0.35V @ 200mA
200mA
90 µA
100 µA
60dB ~ 45dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
NCP718ASNADJT1G
IC REG LIN POS ADJ 300MA TSOT23
onsemi
72,920
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.33914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
5V
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOD 123-5
IC REG LIN POS ADJ 200MA SOT23-5
Texas Instruments
9,685
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.40491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.24V
17.75V
0.25V @ 200mA
200mA
4.5 µA
-
75dB ~ 62dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.