Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 39
Stocking Options
Environmental Options
Media
Exclude
39Results

Showing
of 39
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4 WLCSP
IC REG LINEAR 3.3V 200MA 4-WLCSP
Analog Devices Inc.
6,869
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.88484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
6 DFN
IC REG LIN 3V 200MA 6-LFCSP-UD
Analog Devices Inc.
16,499
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $0.92791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
6 DFN
IC REG LIN 3.3V 200MA 6-LFCSP-UD
Analog Devices Inc.
3,971
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $0.92791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
TSOT-23-5
IC REG LIN 3.3V 200MA TSOT-23-5
Analog Devices Inc.
5,215
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $1.01394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 1.8V 200MA TSOT-23-5
Analog Devices Inc.
76
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $1.01394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-LFCSP-WD
IC REG LIN 1.8V 800MA 8-LFCSP-WD
Analog Devices Inc.
2,911
In Stock
1 : $14.80000
Cut Tape (CT)
1,500 : $8.79004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.8V
-
-
800mA
7 mA
12 mA
-
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-LFCSP-WD
IC REG LIN 3.3V 800MA 8-LFCSP-WD
Analog Devices Inc.
2,578
In Stock
1 : $16.09000
Cut Tape (CT)
1,500 : $9.62961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
-
800mA
7 mA
12 mA
94dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-SOIC EP Top
IC REG LIN 3.3V 800MA 8-SOIC-EP
Analog Devices Inc.
1,941
In Stock
1 : $16.09000
Cut Tape (CT)
1,000 : $9.74449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
-
800mA
7 mA
12 mA
94dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-LFCSP-WD
IC REG LIN 5V 800MA 8-LFCSP-WD
Analog Devices Inc.
1,433
In Stock
1 : $16.09000
Cut Tape (CT)
1,500 : $9.62961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
1V @ 800mA
800mA
7 mA
12 mA
95dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
8-SOIC EP Top
IC REG LINEAR 5V 800MA 8-SOIC-EP
Analog Devices Inc.
1,049
In Stock
1 : $16.09000
Tube
-
Tube
Active
Positive
Fixed
1
16V
5V
-
1V @ 800mA
800mA
7 mA
12 mA
95dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC EP Top
IC REG LINEAR 5V 800MA 8-SOIC-EP
Analog Devices Inc.
792
In Stock
1 : $16.09000
Cut Tape (CT)
1,000 : $9.74449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
1V @ 800mA
800mA
7 mA
12 mA
95dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
TSOT-23-5
IC REG LIN 1.5V 200MA TSOT-23-5
Analog Devices Inc.
17,051
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.77064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
4 WLCSP
IC REG LINEAR 1.8V 200MA 4-WLCSP
Analog Devices Inc.
19,427
In Stock
1 : $1.92571
Cut Tape (CT)
3,000 : $0.92791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
4 WLCSP
IC REG LINEAR 3V 200MA 4-WLCSP
Analog Devices Inc.
4,068
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $0.92791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.2V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
6 DFN
IC REG LIN 2.5V 200MA 6-LFCSP-UD
Analog Devices Inc.
2,283
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $0.92791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.23V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
TSOT-23-5
IC REG LIN 2.5V 200MA TSOT-23-5
Analog Devices Inc.
11,979
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $1.01394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.23V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LIN 1.2V 200MA TSOT-23-5
Analog Devices Inc.
2,992
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $1.01394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG LINEAR 3V 200MA TSOT-23-5
Analog Devices Inc.
854
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $1.01394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-SOIC EP Top
IC REG LIN 3.3V 800MA 8-SOIC-EP
Analog Devices Inc.
497
In Stock
1 : $16.09000
Tube
-
Tube
Active
Positive
Fixed
1
16V
3.3V
-
-
800mA
7 mA
12 mA
94dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
4 WLCSP
IC REG LINEAR 1.5V 200MA 4-WLCSP
Analog Devices Inc.
15,354
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.79040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
5.5V
1.5V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
4 WLCSP
IC REG LIN 2.75V 200MA 4-WLCSP
Analog Devices Inc.
5,859
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.88484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.75V
-
0.2V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
4 WLCSP
IC REG LINEAR 1.2V 200MA 4-WLCSP
Analog Devices Inc.
5,476
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.88484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
4 WLCSP
IC REG LINEAR 2.5V 200MA 4-WLCSP
Analog Devices Inc.
4,773
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.88484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.2V @ 200mA
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
4 WLCSP
IC REG LINEAR 1.1V 200MA 4-WLCSP
Analog Devices Inc.
1,311
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.88484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.1V
-
-
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.76x0.76)
6 DFN
IC REG LIN 1.2V 200MA 6-LFCSP-UD
Analog Devices Inc.
1,109
In Stock
1 : $1.92571
Cut Tape (CT)
3,000 : $0.92791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
200mA
20 µA
350 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
Showing
of 39

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.