5A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,104 In Stock | 1 : $3.37000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
2,250 In Stock | 1 : $3.94000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
2,405 In Stock | 1 : $4.01000 Cut Tape (CT) 500 : $2.22832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
1,115 In Stock | 1 : $6.07000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 5.5V | 0.5V @ 5A | 5A | 5 mA | 150 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SPAK-7 (7 Leads + Tab) | 7-SPAK | ||
609 In Stock 48,872 Marketplace | 1 : $12.40000 Cut Tape (CT) 500 : $7.52772 Tape & Reel (TR) 63 : $7.69556 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Adjustable | 1 | 5.5V | 1.22V | 5V | - | 5A | 200 µA | - | 60dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
542 In Stock | 1 : $12.40000 Cut Tape (CT) 500 : $7.52772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 5A | 5A | 200 µA | - | 60dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
516 In Stock | 1 : $12.40000 Cut Tape (CT) 50 : $8.46480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 5A | 5A | 200 µA | - | 60dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
2,210 In Stock | 1 : $15.84000 Cut Tape (CT) 750 : $12.00455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
624 In Stock | 1 : $15.84000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
188 In Stock | 1 : $15.84000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
4,514 In Stock | 1 : $18.63000 Cut Tape (CT) 5,000 : $10.95493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.2V | 0.11V @ 5A | 5A | 6.5 mA | 24 mA | 40dB ~ 36dB (1MHz) | Current Limit, Enable, Power Good, Soft Start, Tracking | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
559 In Stock | 1 : $18.68000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 5A | 5A | - | - | 75dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
5,425 In Stock | 1 : $20.11000 Cut Tape (CT) 2,500 : $9.97725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2,448 In Stock | 1 : $20.11000 Cut Tape (CT) 2,500 : $9.97725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,275 In Stock | 1 : $20.11000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
844 In Stock | 1 : $20.11000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,044 In Stock | 1 : $22.20000 Cut Tape (CT) 2,500 : $11.36850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
249 In Stock | 1 : $23.74000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.5V @ 5A | 5A | 10 mA | - | 68dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
72 In Stock | 1 : $23.74000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 12V | - | 1.5V @ 5A | 5A | 10 mA | - | 60dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
79 In Stock | 1 : $23.88000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 5A | 5A | - | - | 75dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,908 In Stock | 1 : $32.07000 Cut Tape (CT) 1,500 : $18.42413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | - | 5A | 17 mA | 25 mA | 61dB ~ 33dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
90 In Stock | 1 : $42.71000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
511 In Stock | 1 : $171.74000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
397 In Stock | 1 : $171.74000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
137 In Stock | 1 : $211.07000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 40V | 1.2V | 32V | - | 5A | - | - | 75dB (120Hz) | - | Over Temperature | -55°C ~ 150°C | - | - | Through Hole | TO-204AA, TO-3 | TO-3-2 |