-5.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,390
In Stock
1 : $5.57000
Cut Tape (CT)
2,500 : $2.98674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-5V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
6,155
In Stock
1 : $6.33000
Cut Tape (CT)
2,500 : $3.42880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-3V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
2,559
In Stock
5,000
Factory
1 : $6.78000
Cut Tape (CT)
2,500 : $3.69356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-2.5V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
25,686
Marketplace
5,000 : $2.35813
Tape & Reel (TR)
169 : $2.83018
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-2.5V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
10,000 : $2.33571
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-5V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
5,000 : $2.35813
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-3V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
1,657
Factory
Active
-
Strip
Active
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-2.5V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 7

-5.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.