5.4V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC Exposed Pad
IC REG LIN POS ADJ 2A 8-SOP-EP
Richtek USA Inc.
1,968
In Stock
1 : $1.66000
Cut Tape (CT)
2,500 : $0.77722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Adjustable
1
6V
0.5V
5.4V
0.6V @ 2A
2A
0.7 mA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
XRP6272IDBTR-F
IC REG LINEAR POS ADJ 2A 8-HSOIC
MaxLinear, Inc.
9,275
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $0.86341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.7V (5V)
5.4V
0.6V @ 2A
2A
50 µA
-
70dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOIC
XRP6272ITC5TR-F
IC REG LIN POS ADJ 2A TO252-5
MaxLinear, Inc.
939
In Stock
1 : $1.79000
Cut Tape (CT)
2,000 : $0.87094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6V
0.7V (5V)
5.4V
0.6V @ 2A
2A
50 µA
-
70dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Soft Start
-40°C ~ 85°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
SOT-25-5
IC REG LIN POS ADJ 150MA SOT23-5
STMicroelectronics
43,350
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.84802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5.4V
0.1V @ 100mA
150mA
160 µA
-
52dB ~ 51dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-252-5
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
11,159
In Stock
1 : $2.37000
Cut Tape (CT)
2,500 : $1.79026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.24V
5.4V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
TS331CX5 RFG
IC REG LIN POS ADJ 300MA SOT-25
Taiwan Semiconductor Corporation
11,957
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.35570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
7V
1V
5.4V
1V @ 300mA
300mA
-
85 µA
60dB ~ 35dB (100Hz ~ 10kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
8-SOIC Exposed Pad
IC REG LIN POS ADJ 2A 8-SOP-EP
Richtek USA Inc.
1,048
In Stock
1 : $2.67000
Cut Tape (CT)
2,500 : $1.33970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Adjustable
1
6V
0.5V
5.4V
0.6V @ 2A
2A
1.5 mA
-
-
Enable, Soft Start
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
22-TFQFN Exposed Pad
IC REG LINEAR POS ADJ 3A 22-LQFN
Analog Devices Inc.
73
In Stock
1 : $22.57000
Tray
-
Tray
Active
Positive
Adjustable
1
5.5V
-
5.4V
0.1V @ 3A
3A
7.9 mA
9.8 mA
90dB ~ 52dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
22-TFQFN Exposed Pad
22-LQFN (3x4)
TS331CX5 RFG
IC REG LIN POS ADJ 300MA SOT-25
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
480,000 : $0.36153
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
7V
1V
5.4V
1V @ 300mA
300mA
85 µA
85 µA
60dB ~ 35dB (100Hz ~ 10kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
22-TFQFN Exposed Pad
IC REG LINEAR POS ADJ 3A 22-LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $11.66022
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
5.5V
-
5.4V
0.1V @ 3A
3A
7.9 mA
9.8 mA
90dB ~ 52dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
22-TFQFN Exposed Pad
22-LQFN (3x4)
TO-252-5
IC REG LIN POS ADJ 1.5A TO252-5
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
6V
1.24V
5.4V
0.6V @ 1.5A
1.5A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
Showing
of 11

5.4V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.