5.3V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1 : $3.65000 Cut Tape (CT) 2,500 : $1.87570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.22x0.82) | ||
6,850 In Stock | 1 : $8.00000 Cut Tape (CT) 2,500 : $4.43476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
2,320 In Stock | 1 : $8.75000 Cut Tape (CT) 2,500 : $4.88114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
12,142 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.42994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1V | 5.3V | 0.2V @ 150mA | 150mA | 45 µA | - | 60dB ~ 50dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,986 In Stock | 1 : $3.09000 Cut Tape (CT) 2,500 : $1.56253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Reset Output | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
872 In Stock 1,960 Factory | 1 : $3.09000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Reset Out | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
6,865 In Stock | 1 : $3.69000 Cut Tape (CT) 2,500 : $1.89747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
4,012 In Stock | 1 : $2.45000 Cut Tape (CT) 2,500 : $0.60792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.15V @ 500mA | 500mA | - | - | 63dB (100kHz), 60dB ~ 48dB (1kHz ~ 500kHz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN-SL (2x2) | ||
931 In Stock 490 Factory | 1 : $3.09000 Tray | - | Tray | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Reset Out | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
6,660 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.44647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1V | 5.3V | 0.2V @ 150mA | 150mA | 45 µA | - | 60dB ~ 50dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,000 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1V | 5.3V | 0.2V @ 150mA | 150mA | 45 µA | - | 60dB ~ 50dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-UFDFN Exposed Pad, 8-TMLF® | 8-TMLF® (1.2x1.2) | ||
2,495 In Stock 55,000 Factory | 1 : $2.81000 Cut Tape (CT) 2,500 : $1.40548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
2,479 In Stock | 1 : $3.84000 Cut Tape (CT) 3,000 : $1.11349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 180 µA | - | 89dB (1kHz), 82dB ~ 55dB (100Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | ||
3,000 In Stock | 1 : $5.08000 Cut Tape (CT) 3,000 : $1.65127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 180 µA | - | 89dB (1kHz), 82dB ~ 55dB (100Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | |||
2,177 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.3V | 0.2V @ 500mA | 600mA | 500 µA | - | 60dB ~ 50dB (100Hz ~ 10kHz) | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 810 Factory | Active | - | Strip | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
0 In Stock 4,850 Factory | Active | - | Strip | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.22x0.82) | ||
16 In Stock | 1 : $3.92000 Cut Tape (CT) 2,500 : $2.03188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
4 In Stock | 1 : $2.81000 Cut Tape (CT) 2,500 : $1.40548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Current Limit, Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
0 In Stock Check Lead Time | 1 : $0.83000 Cut Tape (CT) 5,000 : $0.61183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1V | 5.3V | 0.2V @ 150mA | 150mA | 45 µA | - | 60dB ~ 50dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-UFDFN Exposed Pad, 8-TMLF® | 8-TMLF® (1.2x1.2) | ||
0 In Stock | 2,500 : $0.98285 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.3V | 0.32V @ 500mA | 500mA | 150 µA | 200 µA | 70dB ~ 60dB (10KHz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 2,500 : $1.56253 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Programmable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 1A | 1A | 2 mA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
0 In Stock | 2,500 : $2.03054 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.3V | 0.2V @ 1.5A | 1.5A | 4 mA | 6 mA | 68dB (120Hz) | Enable | Over Current, Over Temperature | -25°C ~ 125°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 5.5V | 1.2V | 5.3V | 0.32V @ 1A | 1A | 150 µA | 200 µA | 72dB ~ 46dB (1kHz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
0 In Stock | Active | - | Strip | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.3V @ 500mA | 500mA | 600 µA | - | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) |