3.12V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,396 In Stock 24,000 Factory | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.40237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.65V | 0.8V | 3.12V | 0.53V @ 3A | 3A | 1.5 mA | - | Enable, Power Good | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | -40°C ~ 85°C | Surface Mount | 10-UFDFN Exposed Pad | U-DFN3030-10 | ||
14,210 In Stock 30,000 Factory | 1 : $2.43000 Cut Tape (CT) 2,500 : $0.52500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.65V | 0.8V | 3.12V | 0.53V @ 3A | 3A | 1.5 mA | - | Enable, Power Good | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
2,299 In Stock 767,500 Factory | 1 : $2.62000 Cut Tape (CT) 2,500 : $0.66446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.65V | 0.8V | 3.12V | 0.53V @ 3A | 3A | 1.5 mA | - | Enable, Power Good | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP |