if (Model.NotificationsEnabled) { }

26V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-263-5
MIC29372WU-TR
IC REG LIN POS ADJ 750MA TO263-5
Microchip Technology
1,415
In Stock
1 : $9.38000
Cut Tape (CT)
750 : $7.12320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 750mA
750mA
300 µA
16 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
8-HVSSOP
TPS7A4201DGNR
IC REG LIN POS ADJ 50MA 8-HVSSOP
Texas Instruments
8,136
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.62467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
28V
1.175V
26V
1.3V @ 50mA
50mA
65 µA
-
65dB (100Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
TO-263-5
MIC2941AWU-TR
IC REG LIN POS ADJ 1.25A TO263-5
Microchip Technology
2,084
In Stock
1 : $4.45000
Cut Tape (CT)
750 : $3.38671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.24V
26V
0.6V @ 1.25A
1.25A
500 µA
70 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
MIC2941AWU
IC REG LIN POS ADJ 1.25A TO263-5
Microchip Technology
869
In Stock
Active
-
Tube
Active
Positive
Adjustable
1
26V
1.24V
26V
0.6V @ 1.25A
1.25A
500 µA
70 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC2941AWT
IC REG LIN POS ADJ 1.25A TO220-5
Microchip Technology
303
In Stock
1 : $5.76000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.24V
26V
0.6V @ 1.25A
1.25A
500 µA
70 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
8-SOIC
MIC29204YM-TR
IC REG LIN POS ADJ 400MA 8-SOIC
Microchip Technology
9,936
In Stock
1 : $6.61000
Cut Tape (CT)
2,500 : $5.02440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
26V
1.24V (5V)
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MIC29204YM
IC REG LIN POS ADJ 400MA 8-SOIC
Microchip Technology
486
In Stock
1 : $6.61000
Tube
-
Tube
Active
Positive
Adjustable (Fixed)
1
26V
1.24V (5V)
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-263-5
MIC29372WU
IC REG LIN POS ADJ 750MA TO263-5
Microchip Technology
156
In Stock
1 : $9.38000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 750mA
750mA
300 µA
16 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
8-HVSSOP
TPS7A4201DGNT
IC REG LIN POS ADJ 50MA 8-HVSSOP
Texas Instruments
18,418
In Stock
1 : $1.57000
Cut Tape (CT)
250 : $0.67144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
28V
1.175V
26V
1.3V @ 50mA
50mA
65 µA
-
65dB (100Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
TO-263-5
MIC29202WU-TR
IC REG LIN POS ADJ 400MA TO263-5
Microchip Technology
2,183
In Stock
1 : $9.32000
Cut Tape (CT)
750 : $7.07552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29202WT
IC REG LIN POS ADJ 400MA TO220-5
Microchip Technology
116
In Stock
1 : $9.32000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TPS7A4518KTTR
MIC29203WU
IC REG LIN POS ADJ 400MA S-PAK-5
Micrel Inc.
4,018
Marketplace
1,110 : $0.42930
Bulk
-
Bulk
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 400mA
400mA
300 µA
15 mA
-
Error Flag
Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SPAK-5 (5 Leads + Tab)
S-PAK-5
TEXTISLM3671TLX-1.2/NOPB
CA3085E
IC REG LIN POS ADJ 100MA 8-PDIP
Harris Corporation
5,328
Marketplace
342 : $1.39921
Bulk
-
Bulk
Active
Positive
Adjustable
1
30V
1.8V
26V
-
100mA
4.5 mA
-
56dB ~ 50dB (1kHz)
Current Limit
Over Current, Short Circuit
-55°C ~ 125°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
TEXTISLM3671TLX-1.2/NOPB
MIC29204BN
IC REG LIN POS ADJ 400MA 8-PDIP
Microchip Technology
13,012
Marketplace
278 : $1.71719
Bulk
-
Bulk
Obsolete
Positive
Adjustable (Fixed)
1
26V
1.24V (5V)
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
NCP59151DS28R4G
MIC29203BU
IC REG LIN POS ADJ 400MA TO263-5
Micrel Inc.
11,772
Marketplace
210 : $2.28962
Bulk
-
Bulk
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 400mA
400mA
300 µA
15 mA
-
Error Flag
Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
LM2575GR-12
LM29152R
IC REG LIN POS ADJ 20MA TO263-5L
TAEJIN
35,377
Marketplace
800 : $1.27200
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
26V
1.24V
26V
0.6V @ 1.5A
20mA
20 mA
22 mA
-
Enable, Error Flag
Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2575GR-12
LM29302R
IC REG LIN POS ADJ 3A TO263-5L
TAEJIN
21,600
Marketplace
800 : $1.48399
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
26V
1.24V
26V
0.6V @ 3A
3A
35 mA
37 mA
-
Enable
Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
TO-263-5
MIC29202WU
IC REG LIN POS ADJ 400MA TO263-5
Microchip Technology
48
In Stock
1 : $9.32000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29372WT
IC REG LIN POS ADJ 750MA TO220-5
Microchip Technology
93
In Stock
1 : $9.38000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 750mA
750mA
300 µA
16 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
8-SOIC
MIC29204BM-TR
IC REG LIN POS ADJ 400MA 8-SOIC
Microchip Technology
0
In Stock
2,500 : $2.32538
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Positive
Adjustable (Fixed)
1
26V
1.24V (5V)
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MIC29204BM
IC REG LIN POS ADJ 400MA 8-SOIC
Microchip Technology
0
In Stock
475 : $2.54983
Tube
-
Tube
Discontinued at Digi-Key
Positive
Adjustable (Fixed)
1
26V
1.24V (5V)
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
MIC29204YN
IC REG LIN POS ADJ 400MA 8-PDIP
Microchip Technology
0
In Stock
Check Lead Time
150 : $6.67800
Tube
-
Tube
Active
Positive
Adjustable (Fixed)
1
26V
1.24V (5V)
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
TO-263-5
MIC29202BU
IC REG LIN POS ADJ 400MA TO263-5
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 400mA
400mA
300 µA
12 mA
-
Enable
Load Dump, Over Current, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29372BT
IC REG LIN POS ADJ 750MA TO220-5
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 750mA
750mA
300 µA
16 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-263-5
MIC29372BU
IC REG LIN POS ADJ 750MA TO263-5
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
26V
1.24V
26V
0.75V @ 750mA
750mA
300 µA
16 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
Showing
of 32

26V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.