1.8V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 60
Manufacturer
Analog Devices Inc.Linear TechnologyMicrochip TechnologyNational SemiconductorNisshinbo Micro Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
AdjustableFixedProgrammable
Number of Regulators
12
Voltage - Input (Max)
3V3.3V5.5V
Voltage - Output (Min/Fixed)
0.8V1V, 1.8V1.2V
Voltage Dropout (Max)
0.15V @ 5A0.17V @ 1.2A0.18V @ 1.5A0.2V @ 300mA, 0.2V @ 300mA0.2V @ 800mA0.21V @ 600mA0.28V @ 2A0.45V @ 3A-
Current - Output
300mA, 300mA600mA800mA1.2A1.5A2A3A5A
Current - Quiescent (Iq)
12 µA300 µA1.5 mA1.8 mA2.2 mA7 mA8 mA
Current - Supply (Max)
2.3 mA9 mA10 mA12 mA14 mA
PSRR
55dB ~ 40dB (1kHz ~ 1MHz)65dB ~ 40dB (1kHz ~ 20kHz)66dB (120Hz)70dB ~ 52dB (1kHz ~ 1MHz)72dB ~ 61dB (120Hz ~ 1kHz)80dB ~ 65dB (120Hz ~ 1kHz)80dB ~ 70dB (120Hz ~ 1kHz)92dB ~ 65dB (1kHz ~ 1MHz)-
Control Features
-EnableEnable, Power Good, Soft StartEnable, Power On ResetEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.173", 4.40mm Width) Exposed Pad8-WFDFN Exposed Pad, CSP10-VFDFN Exposed Pad, CSP12-UFDFN Exposed Pad, 12-TMLF®28-WFQFN Exposed PadTO-220-7 Formed LeadsTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-HSOP8-LFCSP-WD (3x3)8-SO PowerPad8-SOIC-EP10-LFCSP-WD (3x3)12-TMLF® (2.5x2.5)28-QFN (4x5)TO-220-7TO-263 (DDPAK-7)
Stocking Options
Environmental Options
Media
Marketplace Product
60Results
Applied FiltersRemove All

Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN_05-08-1712 rev B
LT3070IUFD#TRPBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
1,781
In Stock
1 : $15.42000
Cut Tape (CT)
2,500 : $10.58200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3071EUFD#TRPBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
5,212
In Stock
1 : $19.62000
Cut Tape (CT)
2,500 : $9.28700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3070EUFD#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
1,429
In Stock
1 : $19.82000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3071EUFD#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
1,399
In Stock
1 : $19.82000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3070MPUFD-1#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
272
In Stock
1 : $43.13000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.8 mA
2.3 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-55°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
8-LFCSP-WD
ADM7155ACPZ-01-R7
IC REG LIN POS ADJ 600MA 8LFCSP
Analog Devices Inc.
415
In Stock
1 : $12.98000
Cut Tape (CT)
1,500 : $5.40299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
1.8V
0.21V @ 600mA
600mA
7 mA
10 mA
92dB ~ 65dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7157ACPZ-01-R7
IC REG LIN POS ADJ 1.2A 10LFCSP
Analog Devices Inc.
1,162
In Stock
1 : $14.86000
Cut Tape (CT)
1,500 : $6.40100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
1.8V
0.17V @ 1.2A
1.2A
8 mA
12 mA
70dB ~ 52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
28-QFN_05-08-1712 rev B
LT3071IUFD#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
1,003
In Stock
1 : $15.42000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
10-LFCSP-WD
ADP7159ACPZ-01-R7
IC REG LINEAR POS ADJ 2A 10LFCSP
Analog Devices Inc.
972
In Stock
1 : $17.57000
Cut Tape (CT)
1,500 : $7.95500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
1.8V
0.28V @ 2A
2A
8 mA
14 mA
55dB ~ 40dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
28-QFN_05-08-1712 rev B
LT3070EUFD#TRPBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
7,259
In Stock
1 : $19.82000
Cut Tape (CT)
2,500 : $9.28700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3070IUFD#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
967
In Stock
1 : $21.93000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3070MPUFD#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
108
In Stock
1 : $43.13000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.5 mA
10 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-55°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
8-HSOP
LP38851MRX-ADJ/NOPB
IC REG LIN POS ADJ 800MA 8SO
Texas Instruments
4,942
In Stock
1 : $3.45000
Cut Tape (CT)
2,500 : $1.44485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.2V @ 800mA
800mA
300 µA
9 mA
72dB ~ 61dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-HSOP
LP38851MR-ADJ/NOPB
IC REG LIN POS ADJ 800MA 8SO
Texas Instruments
1,386
In Stock
1 : $4.13000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.2V @ 800mA
800mA
300 µA
9 mA
72dB ~ 61dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LP38852S-ADJ/NOPB
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
140
In Stock
1 : $5.71000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.18V @ 1.5A
1.5A
300 µA
9 mA
80dB ~ 65dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TO-220-7 bent legs Pkg
LP38852T-ADJ/NOPB
IC REG LIN POS ADJ 1.5A TO220-7
Texas Instruments
106
In Stock
1 : $6.48000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.18V @ 1.5A
1.5A
300 µA
9 mA
80dB ~ 65dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
8-HSOP
LP38852MR-ADJ/NOPB
IC REG LIN POS ADJ 1.5A 8SO
Texas Instruments
356
In Stock
1 : $7.43000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.18V @ 1.5A
1.5A
300 µA
9 mA
80dB ~ 65dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-HSOP
LP38853MR-ADJ/NOPB
IC REG LIN POS ADJ 3A 8SO PWRPAD
Texas Instruments
255
In Stock
1 : $10.43000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.45V @ 3A
3A
300 µA
9 mA
80dB ~ 70dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
28-QFN_05-08-1712 rev B
LT3070EUFD-1#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
66
In Stock
1 : $19.82000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.8 mA
2.3 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
TO-220-7 bent legs Pkg
LP38851T-ADJ/NOPB
IC REG LIN POS ADJ 800MA TO220-7
Texas Instruments
336
In Stock
1 : $2.43000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.2V @ 800mA
800mA
300 µA
9 mA
72dB ~ 61dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LP38851SX-ADJ/NOPB
IC REG LIN POS ADJ 800MA DDPAK
Texas Instruments
958
In Stock
1 : $3.45000
Cut Tape (CT)
500 : $2.04302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.2V @ 800mA
800mA
300 µA
9 mA
72dB ~ 61dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LP38853SX-ADJ/NOPB
IC REG LIN POS ADJ 3A DDPAK
Texas Instruments
457
In Stock
1 : $7.19000
Cut Tape (CT)
500 : $3.84068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.45V @ 3A
3A
300 µA
9 mA
80dB ~ 70dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LP38852SX-ADJ/NOPB
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
310
In Stock
1 : $7.33000
Cut Tape (CT)
500 : $3.42250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.18V @ 1.5A
1.5A
300 µA
9 mA
80dB ~ 65dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LP38853S-ADJ/NOPB
IC REG LIN POS ADJ 3A DDPAK
Texas Instruments
80
In Stock
135
Marketplace
96 : $4.66198
Bulk
1 : $8.63000
Tube
-
Bulk
Tube
Active
Positive
Adjustable
1
5.5V
0.8V
1.8V
0.45V @ 3A
3A
300 µA
9 mA
80dB ~ 70dB (120Hz ~ 1kHz)
Enable, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
8-SOIC EP Top View
ADM7155ARDZ-01-R7
IC REG LIN POS ADJ 600MA 8SOIC
Analog Devices Inc.
69
In Stock
1 : $13.59000
Cut Tape (CT)
1,000 : $5.69800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
1.8V
0.21V @ 600mA
600mA
7 mA
10 mA
92dB ~ 65dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 60

1.8V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.