8-WDFN Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 117
Stocking Options
Environmental Options
Media
Exclude
117Results
Applied FiltersRemove All

Showing
of 117
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RT8065ZQW
IC REG BUCK ADJ 4A 8WDFN
Richtek USA Inc.
86,436
In Stock
1 : $2.50000
Cut Tape (CT)
1,500 : $1.23841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.8V
5V
4A
200kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (3x3)
8-WSON
IC REG FLYBACK 5V 500MA 8WSON
Texas Instruments
3,659
In Stock
1 : $4.88000
Cut Tape (CT)
4,500 : $2.54909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
65V
5V
-
500mA
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
8-WSON
IC REG BUCK ADJ 150MA 8WSON
Texas Instruments
3,543
In Stock
1 : $5.86000
Cut Tape (CT)
1,000 : $3.27143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
95V
2.5V
85V
150mA
50kHz ~ 1.1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
8-WSON
IC REG BUCK ADJ 600MA 8WSON
Texas Instruments
7,027
In Stock
1 : $6.47000
Cut Tape (CT)
1,000 : $3.63696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
100V
1.225V
90V
600mA
Adj to 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LM25180NGUR
IC REG FLYBACK ADJ 8WSON
Texas Instruments
4,994
In Stock
1 : $7.16000
Cut Tape (CT)
4,500 : $3.87604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative
Flyback
Adjustable
1
4.5V
65V
-
-
-
10kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
LM25180NGUR
IC REG FLYBACK ADJ 8WSON
Texas Instruments
10,153
In Stock
1 : $7.32450
Cut Tape (CT)
4,500 : $3.97573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative
Flyback
Adjustable
1
4.5V
42V
1.21V
65V (Switch)
-
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
LP2951CSD-3.3/NOPB
IC REG BOOST FLYBACK ADJ 8WSON
Texas Instruments
2,649
In Stock
1 : $7.48000
Cut Tape (CT)
4,500 : $4.06500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive, Isolation Capable
Boost, Flyback, Forward Converter, SEPIC
Adjustable
1
3.1V
75V
3.1V
76V (Switch)
800mA (Switch)
50kHz ~ 1.5MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LP2951CSD-3.3/NOPB
IC REG BOOST FLYBACK ADJ 8WSON
Texas Instruments
3,734
In Stock
1 : $7.59000
Cut Tape (CT)
1,000 : $4.32263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive, Isolation Capable
Boost, Flyback, Forward Converter, SEPIC
Adjustable
1
3.1V
75V
3.1V
76V (Switch)
400mA (Switch)
50kHz ~ 1.5MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LM25180NGUR
IC REG FLYBACK 12V 4.1A 8WSON
Texas Instruments
5,235
In Stock
1 : $8.13000
Cut Tape (CT)
4,500 : $4.45700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
4.1A
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
8-WSON
IC REG FLYBACK 12V 600MA 8WSON
Texas Instruments
2,396
In Stock
1 : $9.03000
Cut Tape (CT)
4,500 : $4.99549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
600mA
10kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LM25180NGUR
IC REG FLYBACK 12V 4.1A 8WSON
Texas Instruments
3,144
In Stock
1 : $9.44000
Cut Tape (CT)
4,500 : $5.24373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
4.1A
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
LP2951CSD-3.3/NOPB
IC REG BOOST FLYBACK ADJ 8WSON
Texas Instruments
3,075
In Stock
1 : $9.50000
Cut Tape (CT)
1,000 : $5.50963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive, Isolation Capable
Boost, Flyback, Forward Converter, SEPIC
Adjustable
1
3.1V
75V
3.1V
76V (Switch)
800mA (Switch)
50kHz ~ 1.5MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
RT8065ZQW
IC REG BUCK ADJ 2A 8WDFN
Richtek USA Inc.
4,567
In Stock
1 : $0.93000
Cut Tape (CT)
1,500 : $0.42841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.8V
5V
2A
200kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (3x3)
MC34063ADRJR
IC REG BUCK BOOST ADJ 1.5A 8SON
Texas Instruments
2,448
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $0.90351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-SON (4x4)
8 WSON
6V TO 120V WIDE VIN, 650-MA DC/D
Texas Instruments
1,164
In Stock
1 : $4.02000
Cut Tape (CT)
2,500 : $2.09788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
120V
1.2V
120V
650mA
100kHz ~ 1MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
LP2951CSD-3.3/NOPB
IC REG BUCK ADJ 500MA 8WSON
Texas Instruments
26,130
In Stock
1 : $5.11000
Cut Tape (CT)
4,500 : $2.48581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9V
75V
2.5V
73V
500mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
8-WSON
IC REG BUCK ADJ 350MA 8WSON
Texas Instruments
5,526
In Stock
1 : $5.39000
Cut Tape (CT)
4,500 : $2.84148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
95V
2.5V
75V
350mA
50kHz ~ 1.1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
8-WSON
IC REG BUCK ADJ 600MA 8WSON
Texas Instruments
12,438
In Stock
1 : $5.49750
Cut Tape (CT)
4,500 : $2.69922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
100V
1.225V
90V
600mA
Adj to 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LP2951CSD-3.3/NOPB
IC REG BUCK ADJ 500MA 8WSON
Texas Instruments
827
In Stock
1 : $6.01000
Cut Tape (CT)
1,000 : $3.35805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9V
75V
2.5V
73V
500mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LM25180NGUR
IC REG FLYBACK 1.21V 8WSON
Texas Instruments
1,175
In Stock
1 : $6.31000
Cut Tape (CT)
4,500 : $3.37915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
1.21V
65V (Switch)
-
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
8-WSON
IC REG BUCK ADJ 300MA 8WSON
Texas Instruments
955
In Stock
1 : $6.47000
Cut Tape (CT)
1,000 : $3.63696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive, Isolation Capable
Buck
Adjustable
1
7.5V
100V
1.225V
90V
300mA
Adj to 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
8-WSON
IC REG FLYBACK ADJ 2.5A 8WSON
Texas Instruments
2,036
In Stock
1 : $7.78000
Cut Tape (CT)
4,500 : $4.24551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Adjustable
1
4.5V
42V
1.21V
42V
2.5A
12kHz ~ 350kHz
No
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LP2951CSD-3.3/NOPB
IC REG BOOST FLYBACK ADJ 8WSON
Texas Instruments
2,214
In Stock
1 : $9.50000
Cut Tape (CT)
250 : $4.95980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive, Isolation Capable
Boost, Flyback, Forward Converter, SEPIC
Adjustable
1
3.1V
75V
3.1V
76V (Switch)
800mA (Switch)
50kHz ~ 1.5MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
RT8065ZQW
IC REG BUCK ADJ 3A 8WDFN
Richtek USA Inc.
2,333
In Stock
1 : $1.06000
Cut Tape (CT)
1,500 : $0.49162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.8V
5V
3A
200kHz ~ 2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (3x3)
MC34063ADRJR
IC REG BUCK BOOST ADJ 1.5A 8SON
Texas Instruments
2,418
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $0.90351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-SON (4x4)
Showing
of 117

8-WDFN Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.