Voltage Regulators - DC DC Switching Regulators

Results: 53
Stocking Options
Environmental Options
Media
Exclude
53Results

Showing
of 53
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,704
In Stock
1 : $3.22000
Cut Tape (CT)
3,000 : $1.63372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
15.2V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-6
IC REG BUCK ADJ 1.2A SOT23-6
Monolithic Power Systems Inc.
797
In Stock
1 : $3.56000
Cut Tape (CT)
3,000 : $1.82501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.81V
15V
1.2A
1.4MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
445
In Stock
1 : $4.85000
Cut Tape (CT)
500 : $2.74306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
2,019
In Stock
1 : $2.64000
Cut Tape (CT)
3,000 : $1.31388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
15.2V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
876
In Stock
1 : $2.91000
Cut Tape (CT)
3,000 : $1.46331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
22.8V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-6
IC REG BUCK ADJ 1.2A TSOT23-6
Monolithic Power Systems Inc.
4,173
In Stock
1 : $3.56000
Cut Tape (CT)
3,000 : $1.82501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.81V
15V
1.2A
1.4MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
15,548
In Stock
1 : $3.64000
Cut Tape (CT)
3,000 : $1.69936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
22.8V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
179
In Stock
1 : $3.64000
Cut Tape (CT)
3,000 : $1.86747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
22.8V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-6
IC REG BUCK ADJ 3A TSOT23-6
Monolithic Power Systems Inc.
2,744
In Stock
1 : $2.48000
Cut Tape (CT)
3,000 : $1.22834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
14.72V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
2,361
In Stock
1 : $3.79000
Cut Tape (CT)
500 : $2.09424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
13V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
958
In Stock
1 : $3.79000
Cut Tape (CT)
500 : $2.09424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
15.2V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-6
IC REG BUCK ADJ 1.2A SOT23-6
Monolithic Power Systems Inc.
3,930
In Stock
1 : $4.13000
Cut Tape (CT)
500 : $2.29614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.81V
15V
1.2A
1.4MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
13,427
In Stock
1 : $4.20000
Cut Tape (CT)
500 : $1.99576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
22.8V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
10,552
In Stock
1 : $5.26000
Cut Tape (CT)
2,500 : $2.56880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOICE
SOT-23-6
IC REG BUCK ADJ 3A TSOT23-6
Monolithic Power Systems Inc.
7,889
In Stock
1 : $2.37000
Cut Tape (CT)
3,000 : $1.04728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.7V
16V
0.8V
14.4V
3A
490kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
951
In Stock
3,000
Factory
1 : $2.64000
Cut Tape (CT)
3,000 : $1.31388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
14.4V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-6
IC REG BUCK ADJ 3A TSOT23-6
Monolithic Power Systems Inc.
423
In Stock
1 : $2.96000
Cut Tape (CT)
500 : $1.59806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.7V
16V
0.8V
14.4V
3A
490kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
5,000
In Stock
1 : $4.35000
Cut Tape (CT)
5,000 : $2.07480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
21V
0.603V
18V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-VFDFN Exposed Pad
14-QFN (3x4)
TSOT-23-8
IC REG BUCK ADJ 3A TSOT23-8
Monolithic Power Systems Inc.
632
In Stock
1 : $3.49000
Cut Tape (CT)
500 : $1.91428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
22.8V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
4,310
In Stock
1 : $3.94000
Cut Tape (CT)
5,000 : $2.00712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
19V
0.6V
19V
2A
-
Yes
-
-
-
Surface Mount
14-VFQFN
14-QFN (2x3)
2,488
In Stock
1 : $3.34000
Cut Tape (CT)
2,500 : $1.70770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.2V
16V
0.805V
13V
2A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
77
In Stock
1 : $3.22000
Cut Tape (CT)
3,000 : $1.63372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
16V
0.8V
13V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
84
In Stock
1 : $4.32000
Cut Tape (CT)
2,500 : $2.26163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
500
In Stock
500 : $1.16568
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3.9V
18V
0.8V
10V
2A
800kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
95
In Stock
1 : $3.34000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
16V
0.805V
13V
2A
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 53

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.