Voltage Regulators - DC DC Switching Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC REG BUCK ADJ 2A TSOT23-6
Monolithic Power Systems Inc.
694
In Stock
1 : $3.30000
Cut Tape (CT)
3,000 : $1.67626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
26V
3.3V
24.2V
2A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
IC REG BUCK ADJ 2A TSOT23-6
Monolithic Power Systems Inc.
0
In Stock
3,000 : $1.07835
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.7V
16V
0.8V
14.4V
2A
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
IC REG BUCK ADJ 2A TSOT23-6
Monolithic Power Systems Inc.
0
In Stock
500 : $1.50738
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.7V
16V
0.8V
14.4V
2A
1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
0
In Stock
Check Lead Time
5,000 : $2.27898
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
36V
2.9V
36V
600mA
2.3MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
0
In Stock
Check Lead Time
500 : $2.80990
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3.3V
36V
2.9V
36V
600mA
2.3MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.