Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Input (Min)
3.5V3.7V
Voltage - Input (Max)
28V36V
Voltage - Output (Max)
25V35.28V
Current - Output
1.4A2A
Frequency - Switching
570kHz920kHz ~ 1.06MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-SOIC16-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TPS54231DR
IC REG BUCK ADJ 2A 8SOIC
Texas Instruments
13,573
In Stock
1 : $2.67000
Cut Tape (CT)
2,500 : $1.21837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
28V
0.8V
25V
2A
570kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP-EP
LT3508EFE#TRPBF
IC REG BUCK ADJ 1.4A DL 16TSSOP
Analog Devices Inc.
9,691
In Stock
1 : $15.81000
Cut Tape (CT)
2,500 : $8.63951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
3.7V
36V
0.8V
35.28V
1.4A
920kHz ~ 1.06MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.