Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,048 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.93268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.82V | 5.5V | 1.8V | 5.5V | 100mA (Switch) | 500kHz | Yes | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,901 In Stock | 1 : $3.15000 Cut Tape (CT) 2,500 : $1.60079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 2.3V | 5.3V | 1.6A | 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerUFQFN | 14-FC2QFN (2.5x2.5) |