Voltage Regulators - DC DC Switching Regulators

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ADC081S021CIMF/NOPB
LM2664M6X/NOPB
IC REG CHRG PUMP INV 40MA SOT23
Texas Instruments
16,002
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.59831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.5V
-Vin, 2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
ADC081S021CIMF/NOPB
LM2776DBVT
IC REG CHARGE PUMP 200MA SOT23-6
Texas Instruments
3,637
In Stock
1 : $1.83000
Cut Tape (CT)
250 : $0.99088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8 WSON
LM27761DSGR
IC REG CHRG PUMP ADJ 250MA 8WSON
Texas Instruments
10,241
In Stock
1 : $2.19000
Cut Tape (CT)
3,000 : $1.07079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.5V
-5V
250mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
LM5156DSSR
LM27762DSSR
IC REG CHARGE PUMP ADJ DL 12WSON
Texas Instruments
2,720
In Stock
1 : $2.91000
Cut Tape (CT)
3,000 : $1.46096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive and Negative (Dual Rail)
Charge Pump
Adjustable
2 - Dual
2.7V
5.5V
-5V, 1.5V
-1.5V, 5V
250mA
1.7MHz ~ 2.3MHz
No
-40°C ~ 85°C (TA)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
8-SOIC
MAX889TESA+T
IC REG CHRG PUMP ADJ 200MA 8SOIC
Analog Devices Inc./Maxim Integrated
1,999
In Stock
1 : $10.07000
Cut Tape (CT)
2,500 : $5.70371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-2.5V
-5.5V
200mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
TLV62565DBVR
IC REG BUCK ADJ 1.5A SOT23-5
Texas Instruments
4,657
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.23340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.23V
1.5A
1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
TC1044SEOA713
IC REG CHARGE PUMP 20MA 8SOIC
Microchip Technology
11,679
In Stock
1 : $2.02000
Cut Tape (CT)
3,300 : $1.55356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
12V
-Vin
-
20mA
10kHz, 45kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
BD63001AMUV-E2
BD95861MUV-E2
IC REG BUCK ADJ 6A 20VQFN
Rohm Semiconductor
7,021
In Stock
1 : $2.63000
Cut Tape (CT)
2,500 : $1.31340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
18V
0.8V
5.5V
6A
500kHz ~ 800kHz
Yes
-20°C ~ 100°C (TA)
Surface Mount
24-VFQFN Exposed Pad
VQFN020V4040
16-QFN EP
LT3571EUD#PBF
IC REG BOOST ADJ 370MA 16QFN
Analog Devices Inc.
1,020
In Stock
1 : $12.75000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
20V
2.7V
75V (Switch)
370mA (Switch)
250kHz ~ 2MHz
No
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
Showing
of 9

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.