Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up, Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BoostBuck-BoostBuck, Boost
Voltage - Input (Min)
2V2.6V3V
Voltage - Input (Max)
16V36V
Voltage - Output (Min/Fixed)
1.25V2.5V
Voltage - Output (Max)
9V29V36V
Current - Output
500mA (Switch)1.5A (Switch)2A
Frequency - Switching
1.5MHz2.4MHzUp to 180kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)15-PowerVFQFNSC-74A, SOT-753
Supplier Device Package
8-SOIC15-VQFN-HR (3x2.5)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AP3012KTR-G1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
26,550
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.21414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOICE
AZ34063UMTR-G1
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
79,011
In Stock
1 : $0.98000
Cut Tape (CT)
4,000 : $0.21215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
15 VQFN
TPS63070RNMR
IC REG BUCK BOOST ADJ 2A 15VQFN
Texas Instruments
4,892
In Stock
1 : $4.05000
Cut Tape (CT)
3,000 : $2.10899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2V
16V
2.5V
9V
2A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
15-PowerVFQFN
15-VQFN-HR (3x2.5)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.