Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
L5972D013TR
IC REG BUCK ADJ 2A 8SOIC
STMicroelectronics
8,371
In Stock
1 : $3.42000
Cut Tape (CT)
2,500 : $1.75720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
36V
1.235V
35V
2A
250kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,772
In Stock
1 : $5.34000
Cut Tape (CT)
3,000 : $1.62000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
PI3423-00-LGIZ
PI3303-00-LGIZ
IC REG BUCK ADJ/6.5V 8A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $29.73000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
6.5V (12V)
13V
8A
1.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3302-00-LGIZ
IC REG BUCK ADJ/3.3V 10A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $30.08000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
3.3V (5V)
6.5V
10A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.