Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LV2862XLVDDCT
IC REG BUCK ADJ 600MA SOT23
Texas Instruments
25,943
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.92180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.765V
60V
600mA
2.1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-6
4.5V-TO-65V 0.3A SYNCHRONOUS BUC
Texas Instruments
2,534
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.76110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
65V
0.8V
28V
300mA
400kHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
4.5V-TO-65V 0.3A SYNCHRONOUS BUC
Texas Instruments
2,338
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.76110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
65V
0.8V
28V
300mA
1.1MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
4.5V-TO-65V 0.3A SYNCHRONOUS BUC
Texas Instruments
1,622
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.76110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
65V
0.8V
28V
300mA
400kHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.