Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NCV8690MN33T2G
LT8648SEV#PBF
IC REG BUCK ADJ 15A 36LQFN
Analog Devices Inc.
798
In Stock
1 : $24.37000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.6V
42V
15A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
36-TFQFN Exposed Pad
36-LQFN (7x4)
8 SO
PAM2310BECADJR
IC REG BUCK ADJ 2A 8SO
Diodes Incorporated
3,129
In Stock
87,500
Factory
1 : $1.45000
Cut Tape (CT)
2,500 : $0.32898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.5V
2A
1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
296~4223442~RHB~32.JPG
TPS65266RHBR
IC REG BCK ADJ 3A/2A TRPL 32VQFN
Texas Instruments
7,133
In Stock
1 : $5.66000
Cut Tape (CT)
3,000 : $3.03418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
3
2.7V
6.5V
0.6V
6.5V
3A, 2A
250kHz ~ 2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
0
In Stock
3,000 : $0.95776
Tape & Reel (TR)
*
Tape & Reel (TR)
Not For New Designs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.