Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,915 In Stock | 1 : $6.21000 Cut Tape (CT) 3,000 : $3.35298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.6V | 4.5V | 6A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | |||
643 In Stock | 1 : $7.30000 Cut Tape (CT) 250 : $4.40324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.6V | 4.5V | 6A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) |