4.1A Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM25180NGUR
IC REG FLYBACK 12V 4.1A 8WSON
Texas Instruments
5,288
In Stock
1 : $8.13000
Cut Tape (CT)
4,500 : $4.45700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
4.1A
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
LM25180NGUR
IC REG FLYBACK 12V 4.1A 8WSON
Texas Instruments
3,194
In Stock
1 : $9.44000
Cut Tape (CT)
4,500 : $5.24373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
4.1A
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
Showing
of 2

4.1A Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.