32-TFQFN Exposed Pad, 28 Leads Voltage Regulators - DC DC Switching Regulators

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-LQFN
IC REG BUCK BOOST ADJ 6A 32LQFN
Analog Devices Inc.
6,551
In Stock
1 : $7.30000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
40V
1V
18V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32-LQFN
IC REG BUCK BOOST ADJ 6A 32LQFN
Analog Devices Inc.
771
In Stock
1 : $15.11000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
40V
1V
18V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
490
In Stock
1 : $24.96000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
5,393
In Stock
1 : $27.23000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
2X CH 4A, 42V, SYNC BUCK SILENT
Analog Devices Inc.
84
In Stock
1 : $295.86000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32-LQFN
IC REG BUCK BOOST ADJ 6A 32LQFN
Analog Devices Inc.
454
In Stock
1 : $15.45000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
40V
1V
18V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
Tray
Discontinued at DigiKey
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
Tray
Discontinued at DigiKey
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $24.96000
Cut Tape (CT)
2,500 : $15.33486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $27.23000
Cut Tape (CT)
2,500 : $16.84509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
2X CH 4A, 42V, SYNC BUCK SILENT
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $214.60792
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A, 4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Obsolete
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650SHV-CSL#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Discontinued at DigiKey
Tray
Discontinued at DigiKey
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
Showing
of 13

32-TFQFN Exposed Pad, 28 Leads Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.