2.5V, 3.3V Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,680 In Stock | 1 : $4.19000 Cut Tape (CT) 3,000 : $1.15220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2V | 5.5V | 2.5V, 3.3V | - | 1A | 1.5MHz | Yes | -40°C ~ 85°C | Surface Mount | 12-UFBGA, CSPBGA | UCSP50L1C | ||
859 In Stock 6,245 Marketplace | 1 : $2.37000 Cut Tape (CT) 250 : $1.30680 Tape & Reel (TR) 398 : $1.21601 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 2V | 6V | 2.5V, 3.3V | - | 400mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
0 In Stock Check Lead Time | 1 : $2.02000 Cut Tape (CT) 3,000 : $0.97403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2V | 6V | 2.5V, 3.3V | - | 400mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |