12-UFBGA, CSPBGA Voltage Regulators - DC DC Switching Regulators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
UCSP50L1C
BD83070GWL-E2
IC REG BK BST 2.5/3.3V UCSP50L1C
Rohm Semiconductor
5,430
In Stock
1 : $4.19000
Cut Tape (CT)
3,000 : $1.15220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
2V
5.5V
2.5V, 3.3V
-
1A
1.5MHz
Yes
-40°C ~ 85°C
Surface Mount
12-UFBGA, CSPBGA
UCSP50L1C
12-CSP
MP5461GC-Z
IC REG BUCK BST 3.3V 500MA 12CSP
Monolithic Power Systems Inc.
2,470
In Stock
3,000
Factory
1 : $4.48000
Cut Tape (CT)
3,000 : $1.26000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
4.2V
5.5V
3.3V
-
500mA
1.8MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-UFBGA, CSPBGA
12-CSP (1.4x1.8)
3,199
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $0.62437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2V
5.5V
1.2V
1.8V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-UFBGA, CSPBGA
12-CSP (1.2x1.6)
274
In Stock
1 : $3.42000
Cut Tape (CT)
500 : $1.11492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2V
5.5V
-
-
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-UFBGA, CSPBGA
12-CSP (1.2x1.6)
IC REG BUCK BST 3.3V 500MA 12CSP
MP28160GC-P
IC REG BUCK BST 3.3V 500MA 12CSP
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : $1.54316
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
2.5V
5.5V
3.3V
-
500mA
1.8MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-UFBGA, CSPBGA
12-CSP (1.4x1.8)
IC REG BUCK BST 3.3V 500MA 12CSP
MP5461GC-P
IC REG BUCK BST 3.3V 500MA 12CSP
Monolithic Power Systems Inc.
0
In Stock
5,000
Factory
Check Lead Time
500 : $1.81738
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
2.5V, 4.2V
5.5V
3.3V
-
500mA
1.8MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-UFBGA, CSPBGA
12-CSP (1.4x1.8)
Showing
of 6

12-UFBGA, CSPBGA Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.