Voltage Reference

Results: 217
Series
-*FGA™HA17431
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Reference Type
-SeriesShunt
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
0V0.6V0.9V1.024V1.2V1.25V1.26V1.5V1.8V2.048V2.495V2.5V2.6V3V
Voltage - Output (Max)
1.25 V24 V36 V40 V
Current - Output
400 µA5 mA7 mA10 mA20 mA25 mA30 mA50 mA100 mA150 mA
Tolerance
-2.44%, +1.63%±0.01%±0.02%±0.025%±0.03%±0.035%±0.04%±0.05%±0.06%±0.07%±0.08%±0.1%
Temperature Coefficient
1ppm/°C3ppm/°C5ppm/°C7ppm/°C10ppm/°C20ppm/°C25ppm/°C30ppm/°C Typical30ppm/°C50ppm/°C70ppm/°C100ppm/°C-
Noise - 0.1Hz to 10Hz
1µVp-p1.9µVp-p4.2µVp-p4.5µVp-p6.2µVp-p10µVp-p14µVp-p27µVp-p30µVp-p35µVp-p40µVp-p58µVp-p67µVp-p86µVp-p
Noise - 10Hz to 10kHz
1.2µVrms1.6µVrms2.5µVrms3.2µVrms4.8µVrms5µVrms10µVrms17µVrms20µVrms22µVrms24µVrms26µVrms36µVrms37µVrms
Voltage - Input
2V ~ 5.5V2.2V ~ 5.5V2.5V ~ 5.5V2.6V ~ 5.5V2.7V ~ 5.5V2.8V ~ 5.5V3.1V ~ 5.5V3.2V ~ 5.5V3.4V ~ 5.5V3.5V ~ 16.5V3.5V ~ 5.5V3.7V ~ 36V
Current - Supply
700nA800nA900nA1.5µA25µA40µA60µA100µA150µA180µA1.28mA1.3mA1.33mA-
Current - Cathode
50 µA200 µA1 mA50 mA
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 130°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C-30°C ~ 85°C (TA)-20°C ~ 85°C (TA)-20°C ~ 85°C0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753SOT-23-6TO-226-3, TO-92-3 (TO-226AA)TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
3-Power minimold6-SOT8-PSOP8-SOIC8-SOP8-TSSOPSC-74A, 5-Mini MoldSOT-23-3SOT-89TO-92UPAK
Stocking Options
Environmental Options
Media
Marketplace Product
217Results
Applied FiltersRemove All

Showing
of 217
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
69,343
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $1.53801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.5V-7 mA±0.5%50ppm/°C30µVp-p52µVrms2.7V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
58,315
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $1.53801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V-7 mA±0.3%50ppm/°C30µVp-p52µVrms2.7V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
15,558
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $1.53801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed0.9V-7 mA±0.7%50ppm/°C40µVp-p10µVrms2V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
14,578
In Stock
378,000
Factory
1 : $3.13000
Cut Tape (CT)
1,000 : $1.53801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3V-7 mA±0.2%50ppm/°C30µVp-p52µVrms3.2V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2,552
In Stock
3,000
Factory
1 : $3.13000
Cut Tape (CT)
1,000 : $1.53801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-7 mA±0.7%50ppm/°C30µVp-p52µVrms2.7V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
5,724
In Stock
31,000
Factory
1 : $3.33000
Cut Tape (CT)
1,000 : $1.63122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V-25 mA±0.2%50ppm/°C67µVp-p37µVrms2.6V ~ 5.5V100µA--40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
4,290
In Stock
3,000
Factory
1 : $3.33000
Cut Tape (CT)
1,000 : $1.63122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.5V-25 mA±0.2%50ppm/°C35µVp-p20µVrms2.2V ~ 5.5V100µA--40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2,222
In Stock
8,000
Factory
1 : $3.33000
Cut Tape (CT)
1,000 : $1.63122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-25 mA±0.2%50ppm/°C14µVp-p24µVrms2.2V ~ 5.5V100µA--40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
3,534
In Stock
1 : $4.47000
Cut Tape (CT)
1,000 : $2.36245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.6V-7 mA±0.19%20ppm/°C30µVp-p-2.8V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
26,674
In Stock
1 : $4.81000
Cut Tape (CT)
1,000 : $2.54245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.25V-7 mA±0.4%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
23,954
In Stock
1 : $4.81000
Cut Tape (CT)
1,000 : $2.54245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3V-7 mA±0.17%20ppm/°C30µVp-p-3.2V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
22,782
In Stock
1 : $4.81000
Cut Tape (CT)
1,000 : $2.54245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V-7 mA±0.2%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
8,753
In Stock
2,000
Factory
1 : $4.81000
Cut Tape (CT)
1,000 : $2.54245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-7 mA±0.49%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
7,197
In Stock
1 : $4.81000
Cut Tape (CT)
1,000 : $2.54245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.2V-7 mA±0.42%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
4,503
In Stock
11,000
Factory
1 : $4.81000
Cut Tape (CT)
1,000 : $2.54245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.048V-7 mA±0.24%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
3,503
In Stock
1 : $4.81000
Cut Tape (CT)
1,000 : $2.54245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3.3V-20 mA±0.15%20ppm/°C30µVp-p-3.5V ~ 5.5V700nA--40°C ~ 105°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
12,044
In Stock
1 : $7.37000
Cut Tape (CT)
1,000 : $3.89243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V-7 mA±0.1%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
19,909
In Stock
1 : $10.25000
Cut Tape (CT)
1,000 : $5.81453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V-7 mA±0.04%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
7,352
In Stock
1 : $10.25000
Cut Tape (CT)
1,000 : $5.81453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3V-7 mA±0.03%20ppm/°C30µVp-p-3.2V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
6,157
In Stock
1 : $10.25000
Cut Tape (CT)
1,000 : $5.81453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.2V-7 mA±0.08%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
4,140
In Stock
6,000
Factory
1 : $10.25000
Cut Tape (CT)
1,000 : $5.81453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-7 mA±0.1%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2,877
In Stock
1 : $13.19000
Cut Tape (CT)
1,000 : $7.48513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.5V-20 mA±0.02%7ppm/°C1.9µVp-p1.6µVrms3.7V ~ 36V1.28mA--40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
12,269
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $1.53801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.25V-7 mA±0.6%50ppm/°C30µVp-p52µVrms2.7V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
7,645
In Stock
1 : $3.33000
Cut Tape (CT)
1,000 : $1.63122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3V-25 mA±0.2%50ppm/°C86µVp-p36µVrms3.1V ~ 5.5V100µA--40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
3,683
In Stock
1 : $3.33000
Cut Tape (CT)
1,000 : $1.63122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.048V-25 mA±0.2%50ppm/°C58µVp-p26µVrms2.2V ~ 5.5V100µA--40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 217

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.