Voltage Reference

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADR391AUJZ-REEL7
IC VREF SERIES 0.24% TSOT5
Analog Devices Inc.
11,164
In Stock
1 : $6.78000
Cut Tape (CT)
3,000 : $2.23236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
5 mA
±0.24%
25ppm/°C
5µVp-p
-
2.8V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR395AUJZ-REEL7
IC VREF SERIES 0.12% TSOT5
Analog Devices Inc.
6,792
In Stock
1 : $7.04000
Cut Tape (CT)
3,000 : $2.35638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
5 mA
±0.12%
25ppm/°C
8µVp-p
-
5.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR392AUJZ-REEL7
IC VREF SERIES 0.15% TSOT5
Analog Devices Inc.
3,393
In Stock
1 : $7.04000
Cut Tape (CT)
3,000 : $2.35638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
5 mA
±0.15%
25ppm/°C
7µVp-p
-
4.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR391BUJZ-REEL7
IC VREF SERIES 0.16% TSOT5
Analog Devices Inc.
6,060
In Stock
1 : $9.24000
Cut Tape (CT)
3,000 : $3.43122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
5 mA
±0.16%
9ppm/°C
5µVp-p
-
2.8V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR395BUJZ-REEL7
IC VREF SERIES 0.1% TSOT5
Analog Devices Inc.
3,708
In Stock
1 : $9.61000
Cut Tape (CT)
3,000 : $3.61725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
5 mA
±0.1%
9ppm/°C
8µVp-p
-
5.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR392BUJZ-REEL7
IC VREF SERIES 0.12% TSOT5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $9.61000
Cut Tape (CT)
3,000 : $3.61725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
5 mA
±0.12%
9ppm/°C
7µVp-p
-
4.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR391AUJZ-R2
IC VREF SERIES 0.24% TSOT5
Analog Devices Inc.
731
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
5 mA
±0.24%
25ppm/°C
5µVp-p
-
2.8V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TO-223-5 Top View
ADR392ART-REEL7
IC VREF SRS PREC 4.096V SOT23-5
Analog Devices Inc.
25,238
Marketplace
222 : $2.14649
Bulk
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
ADR395ART-R2
IC VREF SERIES PREC 5V SOT-23-5
Analog Devices Inc.
5,935
Marketplace
163 : $2.92558
Bulk
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-5
ADR391BUJZ-R2
IC VREF SERIES 0.16% TSOT5
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Series
Fixed
2.5V
5 mA
±0.16%
9ppm/°C
5µVp-p
-
2.8V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR392AUJZ-R2
IC VREF SERIES 0.15% TSOT5
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Series
Fixed
4.096V
5 mA
±0.15%
25ppm/°C
7µVp-p
-
4.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR392BUJZ-R2
IC VREF SERIES 0.12% TSOT5
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Series
Fixed
4.096V
5 mA
±0.12%
9ppm/°C
7µVp-p
-
4.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR395AUJZ-R2
IC VREF SERIES 0.12% TSOT5
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Series
Fixed
5V
5 mA
±0.12%
25ppm/°C
8µVp-p
-
5.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR395BUJZ-R2
IC VREF SERIES 0.1% TSOT5
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Series
Fixed
5V
5 mA
±0.1%
9ppm/°C
8µVp-p
-
5.3V ~ 15V
140µA
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR390AUJZ-REEL7
IC VREF SERIES PREC TSOT-23-5
Analog Devices Inc.
0
In Stock
Obsolete
Cut Tape (CT)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
ADR390BUJZ-REEL7
IC VREF SERIES PREC TSOT-23-5
Analog Devices Inc.
0
In Stock
Obsolete
Cut Tape (CT)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 16

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.