Voltage Reference

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADR421BRZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
651
In Stock
1 : $22.09000
Tube
Tube
Active
Series
Fixed
2.5V
10 mA
±0.04%
3ppm/°C
1.75µVp-p
-
4.5V ~ 18V
600µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR435BRZ-REEL7
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
2,991
In Stock
1 : $22.16000
Cut Tape (CT)
1,000 : $11.34863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
30 mA
±0.04%
3ppm/°C
8µVp-p
-
7V ~ 18V
800µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR435BRZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
245
In Stock
1 : $22.16000
Tube
Tube
Active
Series
Fixed
5V
30 mA
±0.04%
3ppm/°C
8µVp-p
-
7V ~ 18V
800µA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.