Thermal Management

Results: 16
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Function
Temp Monitoring System (Sensor)Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
InternalInternal and External
Sensing Temperature
-40°C ~ 125°C0°C ~ 125°C, External Sensor
Accuracy
±3°C±3°C Local(Max), ±5°C Remote(Max)±3°C(Max)±4°C(Max)
Topology
ADC (Sigma Delta), Comparator, Register BankADC (Sigma Delta), Register BankADC, Multiplexer, Register Bank
Output Type
2-Wire Serial, I2C/SMBUSI2C/SMBusSMBus
Output Fan
NoYes
Voltage - Supply
1.7V ~ 3.6V2.8V ~ 5.5V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFDFN Exposed Pad8-WFDFN Exposed Pad8-XFDFN Exposed Pad16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-HVSON (3x3)8-HWSON (2x3)8-HXSON (2x3)8-TSSOP16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HWSON
SE98ATP,547
IC TEMP SENSOR DDR 8-HWSON
NXP USA Inc.
38,505
In Stock
1 : $3.20000
Cut Tape (CT)
4,000 : $1.36774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±4°C(Max)
ADC (Sigma Delta), Register Bank
I2C/SMBus
Yes
Yes
1.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
8-HWSON
SE97BTP,547
IC TEMP SENSOR DIMM 8HWSON
NXP USA Inc.
104,460
In Stock
1 : $1.73000
Cut Tape (CT)
4,000 : $0.76035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C(Max)
ADC (Sigma Delta), Comparator, Register Bank
I2C/SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
8-TSSOP
SE98APW,118
IC TEMP SENSOR DDR 8-TSSOP
NXP USA Inc.
0
In Stock
6,551
Marketplace
503 : $0.88799
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±4°C(Max)
ADC (Sigma Delta), Register Bank
I2C/SMBus
Yes
Yes
1.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-HWSON
SE97TP/S900,547
IC TEMP SENSOR DIMM 3.3V 8-HWSON
NXP USA Inc.
0
In Stock
4,000 : $0.79523
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C
ADC (Sigma Delta), Comparator, Register Bank
2-Wire Serial, I2C/SMBUS
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
8-HWSON
SE98ATP,147
IC TEMPERATURE SENSOR DDR 8HWSON
NXP USA Inc.
0
In Stock
4,000 : $0.90884
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±4°C(Max)
ADC (Sigma Delta), Register Bank
I2C/SMBus
Yes
Yes
1.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
8-HWSON
SE97TP,128
IC TEMP SENSOR DIMM 3.3V 8-HWSON
NXP USA Inc.
0
In Stock
3,000 : $1.12110
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C
ADC (Sigma Delta), Comparator, Register Bank
2-Wire Serial, I2C/SMBUS
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
8-HWSON
SE97TP,147
IC TEMP SENSOR DIMM 3.3V 8-HWSON
NXP USA Inc.
0
In Stock
1 : $2.28000
Cut Tape (CT)
4,000 : $0.90884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C
ADC (Sigma Delta), Comparator, Register Bank
2-Wire Serial, I2C/SMBUS
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
8-HXSON_SOT1052-1
SE98ATL,147
IC TEMP SENSOR DDR 3.6V 8-HXSON
NXP USA Inc.
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
Obsolete
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±4°C(Max)
ADC (Sigma Delta), Register Bank
I2C/SMBus
Yes
Yes
1.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-XFDFN Exposed Pad
8-HXSON (2x3)
8-HXSON_SOT1052-1
SE97TL,147
IC TEMP SENSOR DDR 3.3V 8-HXSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C(Max)
ADC (Sigma Delta), Comparator, Register Bank
I2C/SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-XFDFN Exposed Pad
8-HXSON (2x3)
8-TSSOP
SE98PW,118
IC TEMP SENSOR I2C 8TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±4°C(Max)
ADC (Sigma Delta), Register Bank
I2C/SMBus
Yes
Yes
1.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-HVSON
SE98TK,118
IC TEMP SENSOR I2C 8HVSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
Internal
-40°C ~ 125°C
±4°C(Max)
ADC (Sigma Delta), Register Bank
I2C/SMBus
Yes
Yes
1.7V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-HVSON (3x3)
16-SSOP
NE1619DS,112
IC TEMP MONITOR 16SSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Temp Monitoring System (Sensor)
Internal and External
0°C ~ 125°C, External Sensor
±3°C Local(Max), ±5°C Remote(Max)
ADC, Multiplexer, Register Bank
SMBus
Yes
No
2.8V ~ 5.5V
0°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16-SSOP
NE1619DS,118
IC TEMP MONITOR 16SSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor)
Internal and External
0°C ~ 125°C, External Sensor
±3°C Local(Max), ±5°C Remote(Max)
ADC, Multiplexer, Register Bank
SMBus
Yes
No
2.8V ~ 5.5V
0°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
8-TSSOP
SE97PW,118
IC TEMP SENSOR DIMM 8-TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C(Max)
ADC (Sigma Delta), Comparator, Register Bank
I2C/SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-HVSON
SE97TK,118
IC TEMP SENSOR DIMM 8-HVSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C(Max)
ADC (Sigma Delta), Comparator, Register Bank
I2C/SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-HVSON (3x3)
8-HXSON_SOT1052-1
SE97TL,128
IC TEMP SENSOR DIMM 3.3V 8-HXSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Temp Monitoring System (Sensor), DIMM DDR Memory
Internal
-40°C ~ 125°C
±3°C(Max)
ADC (Sigma Delta), Comparator, Register Bank
I2C/SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-XFDFN Exposed Pad
8-HXSON (2x3)
Showing
of 16

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.