Power Over Ethernet (PoE) Controllers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-QFN
SI3400-D-GM
IC POE CNTRL 1 CHANNEL 20QFN
Silicon Labs
0
In Stock
60 : $5.27750
Tube
-
Tube
Discontinued at Digi-Key
Controller (PD), DC/DC
1
15 W
Yes
No
802.3af (PoE)
2.8V ~ 57V
2mA
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
20-QFN
SI3401-D-GM
IC POE CNTRL 1 CHANNEL 20QFN
Silicon Labs
0
In Stock
60 : $5.42300
Tube
-
Tube
Discontinued at Digi-Key
Controller (PD), DC/DC
1
15 W
Yes
No
802.3af (PoE)
2.8V ~ 57V
2mA
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
20-QFN
SI3400-GM
IC POE CNTRL 1 CHANNEL 20QFN
Silicon Labs
0
In Stock
Obsolete
-
Tube
Obsolete
Controller (PD), DC/DC
1
15 W
Yes
No
802.3af (PoE)
2.8V ~ 57V
2mA
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
20-QFN
SI3400-BZ-GM
IC POE CNTRL 1 CHANNEL 20QFN
Silicon Labs
0
In Stock
Obsolete
-
Tray
Obsolete
Controller (PD), DC/DC
1
15 W
Yes
No
802.3af (PoE)
2.8V ~ 57V
2mA
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
Showing
of 4

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.