TO-252-7, DPAK (6 Leads + Tab) Power Distribution Switches, Load Drivers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6-HPAK
VN5E016AHTR-E
IC PWR SWITCH N-CHAN 1:1 6HPAK
STMicroelectronics
4,847
In Stock
1 : $4.58000
Cut Tape (CT)
2,500 : $2.41619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
54A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
6-HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5E010AHTR-E
IC PWR DRIVER N-CHAN 1:1 6HPAK
STMicroelectronics
14,634
In Stock
1 : $5.70000
Cut Tape (CT)
2,500 : $3.07000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
60A
10mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5T016AHTR-E
IC PWR DRIVER N-CHANNEL 1:1 HPAK
STMicroelectronics
4,261
In Stock
1 : $6.15000
Cut Tape (CT)
2,500 : $3.33445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
43A
16mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5R003HTR-E
IC PWR SWITCH N-CHANNEL 1:1 HPAK
STMicroelectronics
44,433
In Stock
1 : $4.72000
Cut Tape (CT)
2,500 : $2.27351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-16V ~ 28V
Not Required
-
3mOhm
-
-
-
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5E010MHTR-E
IC PWR SWITCH N-CHAN 1:1 6HPAK
STMicroelectronics
9,188
In Stock
1 : $5.70000
Cut Tape (CT)
2,500 : $3.07000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
60A
10mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5R003H-E
IC PWR SWITCH N-CHANNEL 1:1 HPAK
STMicroelectronics
0
In Stock
3,000 : $2.19267
Tube
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
-16V ~ 28V
Not Required
-
3mOhm
-
-
-
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5E016AFHTR-E
IC DVR SWITCH HI SIDE SGL HPAK-6
STMicroelectronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
4.5V ~ 28V
-
-
16mOhm (Max)
-
-
-
-
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
6-HPAK
VN5E016MHTR-E
IC PWR SWITCH N-CHAN 1:1 6HPAK
STMicroelectronics
0
In Stock
2,500 : $2.45404
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
54A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
6-HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5E010AH-E
IC PWR SWITCH N-CHAN 1:1 6HPAK
STMicroelectronics
0
In Stock
3,000 : $2.80905
Tube
Tube
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
60A
10mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
TO-252-7
VN5E010MH-E
IC PWR SWITCH N-CHAN 1:1 6HPAK
STMicroelectronics
0
In Stock
Active
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
60A
10mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
6-HPAK
VN5E016AH-E
IC PWR SWITCH N-CHAN 1:1 6HPAK
STMicroelectronics
0
In Stock
Active
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
54A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
6-HPAK
TO-252-7, DPAK (6 Leads + Tab)
6-HPAK
VN5E016MH-E
IC PWR SWITCH N-CHAN 1:1 6HPAK
STMicroelectronics
0
In Stock
Active
Tube
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
54A
16mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
6-HPAK
TO-252-7, DPAK (6 Leads + Tab)
Showing
of 12

TO-252-7, DPAK (6 Leads + Tab) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.