Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16 SOIC
ULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
17,270
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.22469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
PG-SOT223-4
ITS4200SMEPHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
5,875
In Stock
1 : $2.70000
Cut Tape (CT)
4,000 : $1.33833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
1.4A
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.