Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6,265
In Stock
1 : $5.54000
Cut Tape (CT)
2,500 : $1.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
-
On/Off
2.75V ~ 5.5V
Not Required
1.2A
55mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-TDFN (3x3)
8-WDFN Exposed Pad
SIPQ32433ADN-T1E3
SIP32429DN-T1-GE4
IC PWR SWITCH P-CHAN 1:1 10DFN
Vishay Siliconix
9,936
In Stock
1 : $5.68000
Cut Tape (CT)
2,500 : $1.84000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
6V ~ 28V
Not Required
3.5A
56mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.