22-PowerVFQFN Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
MPQ5066GQV-AEC1-Z
7M PROTECTION SWITCH WITH CURREN
Monolithic Power Systems Inc.
4,283
In Stock
1 : $8.95000
Cut Tape (CT)
5,000 : $4.94433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
On/Off
6V ~ 28V
Not Required
15A
7mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
22-QFN (3x5)
22-PowerVFQFN
MPQ5066GQV-AEC1-Z
7M PROTECTION SWITCH WITH CURREN
Monolithic Power Systems Inc.
4,934
In Stock
1 : $9.47000
Cut Tape (CT)
500 : $5.63812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
On/Off
6V ~ 28V
Not Required
15A
7mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
22-QFN (3x5)
22-PowerVFQFN
Showing
of 2

22-PowerVFQFN Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.