20-TSSOP (0.173", 4.40mm Width) Exposed Pad Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,529 In Stock | 1 : $4.15000 Cut Tape (CT) 2,500 : $2.16397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 7V ~ 50V | Not Required | 2A | 280mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-HTSSOP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
330 In Stock | 1 : $7.56000 Cut Tape (CT) 2,500 : $4.17450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | - | Logic | 4.5V ~ 5.5V | Not Required | - | 140mOhm | - | Shutdown | Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
3,114 In Stock | 1 : $9.42000 Cut Tape (CT) 2,500 : $5.30090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
406 In Stock 13,912 Factory | 1 : $10.47000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | Parallel, Serial | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
2,595 In Stock 2,072 Factory | 1 : $10.71000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
1,307 In Stock | 1 : $7.08000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 7V ~ 50V | Not Required | 2A | 280mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-HTSSOP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
74 In Stock 1,036 Factory | 1 : $7.56000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | Low Side | - | Logic | 4.5V ~ 5.5V | Not Required | - | 140mOhm | - | Shutdown | Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
9,170 In Stock | 1 : $9.13000 Cut Tape (CT) 2,500 : $5.13116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | Parallel, Serial | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
139 In Stock 3,848 Factory | 1 : $7.56000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | Low Side | - | Logic | 4.5V ~ 5.5V | Not Required | - | - | - | Shutdown | Reverse Current, UVLO | -40°C ~ 125°C | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
2,489 In Stock | 1 : $4.13000 Cut Tape (CT) 2,500 : $2.16149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | Logic | 55V ~ 60V | - | 2A | 260mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-HTSSOP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
0 In Stock 65,000 Factory Check Lead Time | 2,500 : $4.17450 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 4 | 1:1 | Low Side | - | Logic | 4.5V ~ 5.5V | Not Required | - | 140mOhm | - | Shutdown | Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | Parallel | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |