Motor Drivers, Controllers

Results: 14
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
-Brushed DCBrushless DC (BLDC)Servo DC
Output Configuration
Half Bridge (10)Half Bridge (2)Half Bridge (3)Half Bridge (4)Half Bridge (8)
Interface
ParallelParallel, PWMPWMSerial
Technology
-BiCDMOSPower MOSFET
Step Resolution
1 ~ 1/2561, 1/2, 1/8, 1/161, 1/2, 1/8, 1/16, 1/32-
Applications
CameraGeneral Purpose
Current - Output
150mA250mA, 150mA800mA1A, 1.7A1.5A2.5A3A4A
Voltage - Supply
0V ~ 5.5V2.7V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V6V ~ 36V8V ~ 34V10V ~ 34V10V ~ 35V
Voltage - Load
2.7V ~ 5.5V6V ~ 36V8V ~ 34V10V ~ 34V10V ~ 35V16V ~ 34V18V ~ 28V
Operating Temperature
-40°C ~ 80°C (TA)-20°C ~ 120°C (TJ)-20°C ~ 125°C (TA)-20°C ~ 125°C (TJ)-20°C ~ 70°C (TA)-
Package / Case
24-WFQFN Exposed Pad28-BSOP (0.327", 8.30mm Width) + 2 Heat Tabs32-SSOP (0.240", 6.10mm Width)34-TSOP (0.240", 6.10mm Width) Exposed Pad44-VFQFN56-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
24-HQFN (4x4)28-HSOP32-SSOP34-HSOP44-QFN (6.2x6.2)56-HSOP
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
34-TSOP
AN44075A-VF
IC MOTOR DRIVER 10V-35V 34HSOP
Panasonic Electronic Components
0
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $1.87781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel
BiCDMOS
-
General Purpose
3A
10V ~ 35V
10V ~ 35V
-20°C ~ 70°C (TA)
Surface Mount
34-TSOP (0.240", 6.10mm Width) Exposed Pad
34-HSOP
IC MTR DRV BIPLR 4.5-5.5V 28HSOP
AN44069A-VF
IC MTR DRV BIPLR 4.5-5.5V 28HSOP
Panasonic Electronic Components
0
In Stock
1 : $2.59000
Cut Tape (CT)
1,000 : $2.13186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
1, 1/2, 1/8, 1/16
General Purpose
1.5A
4.5V ~ 5.5V
16V ~ 34V
-20°C ~ 120°C (TJ)
Surface Mount
28-BSOP (0.327", 8.30mm Width) + 2 Heat Tabs
28-HSOP
HSOP042-P-0400D
AN44065A-VF
IC MTR DRV BIPLR 4.5-5.5V 28HSOP
Panasonic Electronic Components
0
In Stock
1 : $2.87000
Cut Tape (CT)
1,000 : $2.12273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel, PWM
Power MOSFET
1, 1/2, 1/8, 1/16
General Purpose
1.5A
4.5V ~ 5.5V
18V ~ 28V
-20°C ~ 120°C (TJ)
Surface Mount
28-BSOP (0.327", 8.30mm Width) + 2 Heat Tabs
28-HSOP
32-SSOP
AN44063A-VF
IC MTR DRV BIPLR 4.5-5.5V 32SSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel, PWM
Power MOSFET
1, 1/2, 1/8, 1/16
General Purpose
800mA
4.5V ~ 5.5V
16V ~ 34V
-20°C ~ 120°C (TJ)
Surface Mount
32-SSOP (0.240", 6.10mm Width)
32-SSOP
32-SSOP
AN44066A-VF
IC MTR DRV BIPOLAR 10-34V 32SSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
1, 1/2, 1/8, 1/16
General Purpose
800mA
10V ~ 34V
10V ~ 34V
-20°C ~ 120°C (TJ)
Surface Mount
32-SSOP (0.240", 6.10mm Width)
32-SSOP
34-TSOP
AN44067A-VF
IC MTR DRV BIPOLAR 10-34V 34HSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
1, 1/2, 1/8, 1/16, 1/32
General Purpose
2.5A
10V ~ 34V
10V ~ 34V
-20°C ~ 120°C (TJ)
Surface Mount
34-TSOP (0.240", 6.10mm Width) Exposed Pad
34-HSOP
56-TFSOP (0.240", 6.10mm Width)
AN44071A-VF
IC MTR DRV BIPOLAR 10-34V 56HSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (8)
Parallel, PWM
Power MOSFET
1, 1/2, 1/8, 1/16, 1/32
General Purpose
1A, 1.7A
10V ~ 34V
10V ~ 34V
-20°C ~ 120°C (TJ)
Surface Mount
56-TFSOP (0.240", 6.10mm Width) Exposed Pad
56-HSOP
IC MOTOR DRIVER BIPOLAR 28HSOP
AN8495SB
IC MOTOR DRIVER BIPOLAR 28HSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Bulk
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
-
General Purpose
1.5A
4.75V ~ 5.25V
18V ~ 28V
-
Surface Mount
28-BSOP (0.327", 8.30mm Width) + 2 Heat Tabs
28-HSOP
AN8495SB-E1V
AN8495SB-E1V
IC MOTOR DRIVER BIPOLAR 28HSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
-
General Purpose
1.5A
4.75V ~ 5.25V
18V ~ 28V
-
Surface Mount
28-BSOP (0.327", 8.30mm Width) + 2 Heat Tabs
28-HSOP
44-QFN 6.2x6.2
AN41908A-VB
IC MTR DRVR BIPLR 2.7-5.5V 44QFN
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (10)
Serial
Power MOSFET
1 ~ 1/256
Camera
250mA, 150mA
2.7V ~ 5.5V
2.7V ~ 5.5V
-20°C ~ 125°C (TJ)
Surface Mount
44-VFQFN
44-QFN (6.2x6.2)
44-QFN 6.2x6.2
AN41919A-VB
IC MOTOR DRIVER 2.7V-5.5V 44QFN
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
Servo DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Serial
-
-
Camera
150mA
2.7V ~ 5.5V
2.7V ~ 5.5V
-20°C ~ 125°C (TA)
Surface Mount
44-VFQFN
44-QFN (6.2x6.2)
AN441
AN44180A-VF
IC MTR DRV BIPOLAR 0-5.5V 32SSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
1, 1/2, 1/8, 1/16
General Purpose
1.5A
0V ~ 5.5V
8V ~ 34V
-20°C ~ 120°C (TJ)
Surface Mount
32-SSOP (0.240", 6.10mm Width)
32-SSOP
IC MTR DRVR BIPOLAR 8-34V 56HSOP
AN44183A-VF
IC MTR DRVR BIPOLAR 8-34V 56HSOP
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Parallel
Power MOSFET
1, 1/2, 1/8, 1/16, 1/32
General Purpose
4A
8V ~ 34V
8V ~ 34V
-20°C ~ 120°C (TJ)
Surface Mount
56-TFSOP (0.240", 6.10mm Width) Exposed Pad
56-HSOP
AN441xxA Series
AN44150A-VB
IC MOTOR DRIVER 6V-36V 24HQFN
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
PWM
Power MOSFET
-
General Purpose
1.5A
6V ~ 36V
6V ~ 36V
-40°C ~ 80°C (TA)
Surface Mount
24-WFQFN Exposed Pad
24-HQFN (4x4)
Showing
of 14

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.