Gate Drivers

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Driven Configuration
High-SideLow-Side
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
5V ~ 18V5V ~ 20V10V ~ 18V10.2V ~ 20V
Logic Voltage - VIL, VIH
0.6V, 2.7V0.8V, 2.2V0.8V, 2.5V-
Current - Peak Output (Source, Sink)
160mA, 240mA300mA, 550mA1.5A, 1.5A
High Side Voltage - Max (Bootstrap)
100 V200 V600 V
Rise / Fall Time (Typ)
10ns, 10ns25ns, 25ns85ns, 40ns
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
PG-SOT23-5PG-SOT23-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
27,007
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.64236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
21,867
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.59221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
PG-SOT23-6
IRS20752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
19,183
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.62663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
200 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
PG-SOT23-6
IRS25752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
6,650
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.70793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
-
160mA, 240mA
Non-Inverting
600 V
85ns, 40ns
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
SOT-23-5
IR44252LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
5V ~ 18V
0.6V, 2.7V
300mA, 550mA
Non-Inverting
-
85ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
PG-SOT23-5
SOT-23-5
IR44272LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
5V ~ 18V
0.6V, 2.7V
1.5A, 1.5A
Non-Inverting
-
10ns, 10ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
PG-SOT23-5
SOT-23-5
IR44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
5V ~ 20V
0.6V, 2.7V
1.5A, 1.5A
Non-Inverting
-
10ns, 10ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
PG-SOT23-5
Showing
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.