Gate Drivers

Results: 5
Manufacturer
Infineon TechnologiesMicrochip TechnologyTexas Instruments
Series
-EiceDriver™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Driven Configuration
Half-BridgeLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
3.3V ~ 20V4V ~ 15V4.5V ~ 18V4.5V ~ 20V8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V0.8V, 2.4V1.1V, 2.7V6V, 9.5V-
Current - Peak Output (Source, Sink)
500mA, 500mA1A, 1A2A, 2A4A, 8A9A, 9A
Input Type
InvertingInverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
108 V500 V
Rise / Fall Time (Typ)
6.5ns, 4.5ns15ns, 15ns19ns, 15ns20ns, 20ns25ns, 17ns
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753
Supplier Device Package
8-PDIP8-SOIC16-SOICPG-SOT23-5-1SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1401T-E/OT
IC GATE DRVR LOW-SIDE SOT23-5
Microchip Technology
25,438
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.84360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel, P-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
500mA, 500mA
Inverting
-
19ns, 15ns
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
1EDN7512BXTSA1
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
17,777
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.53515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
4.5V ~ 20V
-
4A, 8A
Inverting, Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
PG-SOT23-5-1
8-SOIC
LM5109BMAX/NOPB
IC GATE DRVR HALF-BRIDGE 8SOIC
Texas Instruments
29,663
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.56978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
8V ~ 14V
0.8V, 2.2V
1A, 1A
Non-Inverting
108 V
15ns, 15ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
IR2110STRPBF
IC GATE DRVR HALF-BRIDGE 16SOIC
Infineon Technologies
11,158
In Stock
1 : $4.71000
Cut Tape (CT)
1,000 : $2.48468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
3.3V ~ 20V
6V, 9.5V
2A, 2A
Non-Inverting
500 V
25ns, 17ns
-40°C ~ 150°C (TJ)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-DIP
UCC27321P
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
87
In Stock
21,405
Marketplace
315 : $1.40600
Bulk
1 : $3.29000
Tube
-
Bulk
Tube
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4V ~ 15V
1.1V, 2.7V
9A, 9A
Inverting
-
20ns, 20ns
-40°C ~ 105°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 5

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.