Gate Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DT2042-04SOQ-7
ZXGD3006E6QTA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
4,621
In Stock
291,000
Factory
1 : $0.93000
Cut Tape (CT)
3,000 : $0.41246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, SiC MOSFET
40V (Max)
-
10A, 10A
Non-Inverting
48ns, 35ns
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
PG-SOT23-6-2
1EDN7511BXUSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
19,762
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.36857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel, P-Channel)
4.5V ~ 20V
1.2V, 1.9V
4A, 8A
Inverting, Non-Inverting
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
PG-SOT23-6-2
SC-74A, SOT-753
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
14,063
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.58478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel)
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
25ns, 25ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
10,937
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.66587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel)
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
5ns, 5ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
PG-SOT23-6-3
2EDN7534BXTSA1
2EDN7534BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
1,868
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.75496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
MOSFET (N-Channel, P-Channel)
4.5V ~ 20V
1.4V, 1.9V
5A, 5A
Non-Inverting
8.6ns, 6ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
PG-SOT23-6-1
IR4427PBF
IR2121PBF
IC GATE DRVR LOW-SIDE 8DIP
Infineon Technologies
4,232
In Stock
1 : $5.24000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel)
12V ~ 18V
0.8V, 2.2V
1.6A, 3.3A
Non-Inverting
43ns, 26ns
-40°C ~ 150°C (TJ)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.