Gate Drivers

Results: 7
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-SideLow-Side
Channel Type
3-PhaseIndependentSingle
Number of Drivers
126
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 17.5V10V ~ 18V10V ~ 20V20V
Logic Voltage - VIL, VIH
0.8V, 2.2V0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V-, 1.65V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA2.3A, 3.3A2.6A, 2.6A4A, 8A-
High Side Voltage - Max (Bootstrap)
100 V200 V600 V
Rise / Fall Time (Typ)
5ns, 5ns6.5ns, 4.5ns25ns, 25ns60ns, 26ns70ns, 30ns80ns, 40ns85ns, 40ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)13-TFLGA28-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-SOICPG-SOT23-6PG-SOT23-6-3PG-TFLGA-13-1PG-TSSOP-28
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IRS2005STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
26,484
In Stock
1 : $1.44000
Cut Tape (CT)
2,500 : $0.61532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
200 V
70ns, 30ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
20,937
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.58067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
12,688
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.60466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,483
In Stock
1 : $2.07000
Cut Tape (CT)
2,500 : $0.87889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, N-Channel MOSFET
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,586
In Stock
1 : $2.43000
Cut Tape (CT)
2,500 : $1.11495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-TFLGA-13-1
2EDF7275KXUMA1
IC GATE DRVR HALF-BRIDG TFLGA-13
Infineon Technologies
7,380
In Stock
1 : $5.37000
Cut Tape (CT)
4,000 : $2.69554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
20V
-, 1.65V
4A, 8A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
Surface Mount
13-TFLGA
PG-TFLGA-13-1
28-TSSOP
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
16,046
In Stock
1 : $3.88000
Cut Tape (CT)
3,000 : $2.57899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
200 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
Showing
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.