Gate Drivers

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IR21271STRPBF
IRS2011STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
4,210
In Stock
1 : $3.82000
Cut Tape (CT)
2,500 : $1.98285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
10V ~ 20V
0.7V, 2.5V
1A, 1A
Inverting
200 V
25ns, 15ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-SOT23-6-1
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
14,213
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.59221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
11,667
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.66520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
3,534
In Stock
1 : $2.03000
Cut Tape (CT)
2,500 : $0.99362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2ED2182S06FXUMA1
2ED2184S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
6,088
In Stock
1 : $2.93000
Cut Tape (CT)
2,500 : $1.47796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
14-SOIC
2EDL23N06PJXUMA1
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
4,022
In Stock
1 : $3.39000
Cut Tape (CT)
2,500 : $1.56620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
IR21271STRPBF
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
3,712
In Stock
1 : $1.86000
Cut Tape (CT)
2,500 : $0.89241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, N-Channel MOSFET
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2ED2110S06MXUMA1
2ED2110S06MXUMA1
IC GATE DRVR HI/LOW SIDE 16SOIC
Infineon Technologies
582
In Stock
1 : $4.22000
Cut Tape (CT)
1,000 : $2.28722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-PD-DSO
2ED24427N01FXUMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
0
In Stock
1 : $11.42000
Cut Tape (CT)
2,500 : $6.23917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
5V ~ 20V
0.8V, 2.5V
10A, 10A
Non-Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-900
Showing
of 9

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.