Gate Drivers

Results: 8
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-SideHigh-Side and Low-SideLow-Side
Channel Type
3-PhaseIndependentSingleSynchronous
Number of Drivers
126
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 17.5V10V ~ 18V10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2V0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V6V, 14V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA1.8A, 2.3A2.3A, 3.3A2.5A, 2.5A2.6A, 2.6A-
High Side Voltage - Max (Bootstrap)
200 V600 V650 V675 V
Rise / Fall Time (Typ)
5ns, 5ns15ns, 15ns25ns, 17ns25ns, 25ns48ns, 37ns60ns, 26ns80ns, 40ns85ns, 40ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)28-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-SOIC16-SOICPG-DSO-14-2PG-DSO-8-69PG-SOT23-6PG-SOT23-6-3PG-TSSOP-28
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
12,021
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.60065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
PG-SOT23-6
IRS20752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
19,175
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.61036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
200 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,473
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $0.87307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, N-Channel MOSFET
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,584
In Stock
1 : $2.42000
Cut Tape (CT)
2,500 : $1.10756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2ED2184S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,304
In Stock
1 : $3.09000
Cut Tape (CT)
2,500 : $1.41237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
14-SOIC
2EDL23N06PJXUMA1
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
4,337
In Stock
1 : $3.63000
Cut Tape (CT)
2,500 : $1.52705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
6EDL04N02PRXUMA1
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
15,756
In Stock
1 : $3.85000
Cut Tape (CT)
3,000 : $2.56191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
200 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
2ED2110S06MXUMA1
2ED2110S06MXUMA1
IC GATE DRVR HI/LOW SIDE 16SOIC
Infineon Technologies
715
In Stock
1 : $4.20000
Cut Tape (CT)
1,000 : $2.21621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 8

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.