Gate Drivers

Results: 6
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-SideLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 18V10V ~ 20V20V
Logic Voltage - VIL, VIH
0.8V, 2.2V0.8V, 2.5V1.2V, 1.9V-, 1.65V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA2.3A, 3.3A2.6A, 2.6A4A, 4A4A, 8A
Input Type
CMOS, TTLNon-Inverting
High Side Voltage - Max (Bootstrap)
200 V600 V
Rise / Fall Time (Typ)
5ns, 5ns6.5ns, 4.5ns22ns, 18ns25ns, 25ns80ns, 40ns85ns, 40ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)13-TFLGASOT-23-6
Supplier Device Package
8-SOICPG-SOT23-6PG-SOT23-6-3PG-TFLGA-13-1
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC GATE DRVR LOW-SIDE 8SOIC
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
3,580
In Stock
1 : $2.45000
Cut Tape (CT)
2,500 : $1.12233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideIndependent2IGBT, N-Channel MOSFET6V ~ 20V0.8V, 2.5V2.3A, 3.3ANon-Inverting-25ns, 25ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC
IRS21867STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
2,583
In Stock
1 : $2.55000
Cut Tape (CT)
2,500 : $1.16156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeIndependent2IGBT, N-Channel MOSFET10V ~ 20V0.8V, 2.5V4A, 4ACMOS, TTL600 V22ns, 18ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
10,400
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.60866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideSingle1N-Channel MOSFET8.6V ~ 20V1.2V, 1.9V2.6A, 2.6ANon-Inverting-5ns, 5ns-40°C ~ 125°C (TA)Surface MountSOT-23-6PG-SOT23-6-3
PG-SOT23-6
IRS20752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
19,267
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.61849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-SideSingle1N-Channel MOSFET10V ~ 18V0.8V, 2.2V160mA, 240mANon-Inverting200 V85ns, 40ns-40°C ~ 125°C (TJ)Surface MountSOT-23-6PG-SOT23-6
IC GATE DRVR HIGH-SIDE 8SOIC
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,669
In Stock
1 : $2.09000
Cut Tape (CT)
2,500 : $0.88471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-SideSingle1IGBT, N-Channel MOSFET9V ~ 20V0.8V, 2.5V290mA, 600mANon-Inverting600 V80ns, 40ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
PG-TFLGA-13-1
2EDF7275KXUMA1
IC GATE DRVR HALF-BRIDG TFLGA-13
Infineon Technologies
7,531
In Stock
1 : $5.41000
Cut Tape (CT)
4,000 : $2.71339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeIndependent2N-Channel, P-Channel MOSFET20V-, 1.65V4A, 8ANon-Inverting-6.5ns, 4.5ns-40°C ~ 125°C (TA)Surface Mount13-TFLGAPG-TFLGA-13-1
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.