Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,296 In Stock | 1 : $4.68000 Cut Tape (CT) 2,000 : $1.34882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 35V | 0.8V, 3V | 9A, 9A | Non-Inverting | 22ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,621 In Stock | 1 : $4.69000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 35V | 0.8V, 3V | 9A, 9A | Non-Inverting | 22ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
826 In Stock | 1 : $4.69000 Cut Tape (CT) 2,000 : $2.50435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 35V | 0.8V, 3V | 9A, 9A | Non-Inverting | 22ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,447 In Stock | 1 : $2.96000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 35V | 0.8V, 3V | 9A, 9A | Non-Inverting | 22ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,758 In Stock | 1 : $2.21000 Cut Tape (CT) 3,000 : $1.08264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 10V ~ 32V | 7.9V, 8.8V | 2.5A, 5A | Non-Inverting | 15ns, 7ns | -40°C ~ 140°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
890 In Stock | 1 : $2.61000 Cut Tape (CT) 250 : $1.44884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 10V ~ 32V | 7.9V, 8.8V | 2.5A, 5A | Non-Inverting | 15ns, 7ns | -40°C ~ 140°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |