Gate Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,834
In Stock
1 : $4.66000
Cut Tape (CT)
2,000 : $2.48788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel, P-Channel)
4.5V ~ 35V
0.8V, 3V
9A, 9A
Non-Inverting
22ns, 15ns
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
20,298
In Stock
1 : $4.68000
Cut Tape (CT)
2,000 : $1.34882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel, P-Channel)
4.5V ~ 35V
0.8V, 3V
9A, 9A
Non-Inverting
22ns, 15ns
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,502
In Stock
3,100
Factory
1 : $2.96000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel, P-Channel)
4.5V ~ 35V
0.8V, 3V
9A, 9A
Non-Inverting
22ns, 15ns
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,685
In Stock
1 : $4.69000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel, P-Channel)
4.5V ~ 35V
0.8V, 3V
9A, 9A
Non-Inverting
22ns, 15ns
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
ADC081S021CIMF/NOPB
IC GATE DRVR LOW-SIDE SOT23-6
Texas Instruments
2,759
In Stock
1 : $2.21000
Cut Tape (CT)
3,000 : $1.07552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel)
10V ~ 32V
7.9V, 8.8V
2.5A, 5A
Non-Inverting
15ns, 7ns
-40°C ~ 140°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
ADC081S021CIMF/NOPB
IC GATE DRVR LOW-SIDE SOT23-6
Texas Instruments
890
In Stock
1 : $2.61000
Cut Tape (CT)
250 : $1.44884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, MOSFET (N-Channel)
10V ~ 32V
7.9V, 8.8V
2.5A, 5A
Non-Inverting
15ns, 7ns
-40°C ~ 140°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.