Display Drivers

Results: 9
Packaging
-Tape & Reel (TR)
Display Type
LCDLED
Configuration
-Dot Matrix
Interface
-I2CI2C, SPISPI
Voltage - Supply
3.1V ~ 3.6V3.1V ~ 5.5V3.1V ~ 5.6V7V ~ 14V
Operating Temperature
-30°C ~ 85°C0°C ~ 70°C
Package / Case
16-VFQFN24-LSSOP (0.240", 6.00mm Width)24-VFBGA28-VFQFN35-VFBGA, WLCSP44-VFQFN48-TQFP49-VFBGA
Supplier Device Package
24-BGA (3x3)24-SOP28-QFN44-QFN (6x6)48-TQFP49-BGA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
2,000 : $3.91044
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
I2C, SPI
-
-
3.1V ~ 5.5V
-30°C ~ 85°C
Surface Mount
28-VFQFN
28-QFN
0
In Stock
2,000 : $4.56232
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
SPI
-
-
3.1V ~ 5.6V
-30°C ~ 85°C
Surface Mount
44-VFQFN
44-QFN (6x6)
0
In Stock
Obsolete
-
-
Obsolete
LCD
-
-
-
3.5 mA
7V ~ 14V
0°C ~ 70°C
Surface Mount
48-TQFP
48-TQFP
IC LED DRVR DOT MATRIX 35UBGA
AN32051A-PB
IC LED DRVR DOT MATRIX 35UBGA
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
SPI
-
-
3.1V ~ 5.6V
-30°C ~ 85°C
Surface Mount
35-VFBGA, WLCSP
-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
I2C, SPI
-
-
3.1V ~ 5.6V
-30°C ~ 85°C
Surface Mount
49-VFBGA
49-BGA
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
I2C, SPI
-
-
3.1V ~ 5.6V
-30°C ~ 85°C
Surface Mount
49-VFBGA
49-BGA
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
I2C
-
-
3.1V ~ 3.6V
-30°C ~ 85°C
Surface Mount
24-VFBGA
24-BGA (3x3)
IC LED DRVR DOT MATRIX 10QFN
AN32180A-VB
IC LED DRVR DOT MATRIX 10QFN
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
I2C
-
-
3.1V ~ 5.5V
-30°C ~ 85°C
Surface Mount
16-VFQFN
-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
LED
Dot Matrix
I2C
-
-
3.1V ~ 5.5V
-30°C ~ 85°C
Surface Mount
24-LSSOP (0.240", 6.00mm Width)
24-SOP
Showing
of 9

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.