Current Regulation/Management

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
IC ELECTRONIC FUSE 2% 24VQFN
Texas Instruments
9,701
In Stock
1 : $4.86000
Cut Tape (CT)
3,000 : $2.58412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
High-Side
±2%
4.5V ~ 58V
4.5A
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
TPS54350MPWPREP
IC ELECTRONIC FUSE 5% 16HTSSOP
Texas Instruments
46
In Stock
1 : $4.27000
Cut Tape (CT)
2,000 : $2.26873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
-
±5%
4.2V ~ 42V
2A
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
Showing
of 2

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.