AC DC Converters, Offline Switches

Results: 91
Series
-*AccuSwitch™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Output Isolation
IsolatedNon-Isolated
Internal Switch(s)
NoYes
Voltage - Breakdown
375V700V800V900V1000V-
Topology
Boost, FlybackBuckFlybackFlyback, Secondary Side SRSecondary Side SR
Voltage - Start Up
5.9 V6 V10.5 V11 V12 V14.4 V14.5 V
Voltage - Supply (Vcc/Vdd)
4V ~ 16V5.9V ~ 375V6.5V8.8V ~ 30V10V ~ 18V10V ~ 24V16V18V20V25V45V85V ~ 264V375V-
Duty Cycle
48%50%96%-
Frequency - Switching
30kHz43kHz45kHz50kHz ~ 100kHz50kHz64kHz72kHz79kHz89kHz130kHz-Up to 2MHz
Power (Watts)
1 W5 W10 W11 W12 W15 W18 W20 W24 W45 W
Fault Protection
Current LimitingCurrent Limiting, Over Load, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over Load, Over Temperature, Short CircuitCurrent Limiting, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over Voltage, Short CircuitOver Load, Over Temperature, Over Voltage, Short CircuitOver Load, Over Temperature, Over Voltage, Short Circuit, UVLOOver TemperatureOver Temperature, Over Voltage, Short Circuit
Control Features
-EN, Soft StartFrequency ControlFrequency Control, Soft StartSoft Start
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)125°C (TJ)150°C (TJ)-
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width), 7 Leads8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-SOIC (0.154", 3.90mm Width), Fused Leads16-SOIC (0.154", 3.90mm Width), 13 LeadsSC-74A, SOT-753SOT-23-6
Supplier Device Package
7-PDIP7-SOIC8-MSOP8-SOIC10-SOIC Batwing13-SOICSOT-23-5SOT-23-6TSOT-23-5
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
91Results
Applied FiltersRemove All

Showing
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
10-SOIC
IW1819-00
IC OFFLINE SWITCH FLYBACK 10SOIC
Renesas Electronics Corporation
8,971
In Stock
1 : $1.86000
Cut Tape (CT)
2,500 : $0.78748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes800VFlyback14.5 V20V-72kHz18 WCurrent Limiting, Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)--10-SOIC (0.154", 3.90mm Width), Fused Leads10-SOIC BatwingSurface Mount
8 SOIC
ISL8842AABZ
IC OFFLINE SWITCH MULT TOP 8SOIC
Renesas Electronics Corporation
2,917
In Stock
980 : $2.74495
Tube
-
Tube
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V96%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8 SOIC
ISL8844AABZ
IC OFFLINE SWITCH MULT TOP 8SOIC
Renesas Electronics Corporation
514
In Stock
980 : $2.74495
Tube
-
Tube
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V48%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
7-PDIP
IW1830-00
IC OFFLINE SWITCH FLYBACK 7DIP
Renesas Electronics Corporation
2,000
In Stock
1 : $2.75000
Tube
-
Tube
ActiveIsolatedYes700VFlyback-85V ~ 264V-79kHz15 WOver Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)--8-DIP (0.300", 7.62mm), 7 Leads7-PDIPThrough Hole
13 SOIC
RAA2231814GSP#HA0
900V FLY-BACK REGULATOR, 13-LD S
Renesas Electronics Corporation
2,319
In Stock
1 : $5.49000
Cut Tape (CT)
2,500 : $2.75732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedYes900VFlyback12 V10V ~ 18V48%50kHz ~ 100kHz-Current Limiting, Over Load, Over Temperature, Over Voltage, Short CircuitFrequency Control, Soft Start-40°C ~ 125°C (TA)--16-SOIC (0.154", 3.90mm Width), 13 Leads13-SOICSurface Mount
700V BUCK REGLUATOR, 6W, 7 LD SO
RAA2230104GSP#HA1
700V BUCK REGLUATOR, 6W, 7 LD SO
Renesas Electronics Corporation
2,500
In Stock
1 : $1.58000
Cut Tape (CT)
2,500 : $1.15595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes700VBuck5.9 V5.9V ~ 375V-45kHz10 WCurrent Limiting, Over Load, Over Temperature, Over Voltage, Short CircuitSoft Start-40°C ~ 85°C (TA)--8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOICSurface Mount
2,990
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $0.83248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes375VBuck5.9 V6.5V-50kHz-Over Load, Over Temperature, Over Voltage, Short Circuit--40°C ~ 125°C (TJ)--SC-74A, SOT-753TSOT-23-5Surface Mount
5,000
In Stock
1 : $2.07000
Cut Tape (CT)
2,500 : $0.87748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes700VBuck5.9 V375V-30kHz5 WCurrent Limiting, Over Load, Over Temperature, Short Circuit--40°C ~ 85°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
18W ACCUSWITCH? QUASI-RESONANT P
IW1822-00
18W ACCUSWITCH? QUASI-RESONANT P
Renesas Electronics Corporation
2,157
In Stock
1 : $2.12000
Cut Tape (CT)
2,500 : $0.89998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolatedNo900VFlyback-25V-72kHz18 WCurrent Limiting, Over Temperature, Over Voltage, Short Circuit--40°C ~ 150°C (TJ)--10-SOIC (0.154", 3.90mm Width), Fused Leads10-SOIC BatwingSurface Mount
2,470
In Stock
135,000
Factory
1 : $2.85000
Cut Tape (CT)
2,500 : $1.30176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes700VBuck5.9 V6.5V-43kHz1 WOver Load, Over Temperature, Over Voltage, Short Circuit--40°C ~ 85°C (TA)--8-SOIC (0.154", 3.90mm Width), 7 Leads7-SOICSurface Mount
8-MSOP
ISL8844AAUZ-T
IC OFFLINE SWITCH MULT TOP 8MSOP
Renesas Electronics Corporation
4,961
In Stock
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V48%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOPSurface Mount
8 SOIC
ISL8842AABZ-T
IC OFFLINE SWITCH MULT TOP 8SOIC
Renesas Electronics Corporation
2,500
In Stock
15,000
Factory
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V96%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-MSOP
ISL8842AAUZ-T
IC OFFLINE SWITCH MULT TOP 8MSOP
Renesas Electronics Corporation
2,500
In Stock
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V96%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOPSurface Mount
8 SOIC
ISL8844AABZ-T
IC OFFLINE SWITCH MULT TOP 8SOIC
Renesas Electronics Corporation
2,495
In Stock
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V48%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8 SOIC
ISL8844AMBZ-T
IC OFFLINE SWITCH MULT TOP 8SOIC
Renesas Electronics Corporation
2,485
In Stock
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V48%Up to 2MHz-Current LimitingFrequency Control-55°C ~ 125°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
3,985
In Stock
57,500
Factory
1 : $2.07000
Cut Tape (CT)
2,500 : $0.87748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes700VBuck5.9 V375V-30kHz5 WCurrent Limiting, Over Load, Over Temperature, Short Circuit--40°C ~ 85°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-MSOP
ISL8842AMUZ-T
IC OFFLINE SWITCH MULT TOP 8MSOP
Renesas Electronics Corporation
2,500
In Stock
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V96%Up to 2MHz-Current LimitingFrequency Control-55°C ~ 125°C (TA)--8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOPSurface Mount
8 SOIC
ISL8842AMBZ-T
IC OFFLINE SWITCH MULT TOP 8SOIC
Renesas Electronics Corporation
2,500
In Stock
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V96%Up to 2MHz-Current LimitingFrequency Control-55°C ~ 125°C (TA)--8-SOIC (0.154", 3.90mm Width)8-SOICSurface Mount
8-MSOP
ISL8844AMUZ-T
IC OFFLINE SWITCH MULT TOP 8MSOP
Renesas Electronics Corporation
2,485
In Stock
1 : $5.20000
Cut Tape (CT)
2,500 : $2.60770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V48%Up to 2MHz-Current LimitingFrequency Control-55°C ~ 125°C (TA)--8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOPSurface Mount
8-MSOP
ISL8844AAUZ
IC OFFLINE SWITCH MULT TOP 8MSOP
Renesas Electronics Corporation
1,306
In Stock
1 : $5.20000
Tube
-
Tube
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V48%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOPSurface Mount
8-MSOP
ISL8842AAUZ
IC OFFLINE SWITCH MULT TOP 8MSOP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : $5.20000
Tube
-
Tube
ActiveNon-IsolatedNo-Boost, Flyback14.4 V8.8V ~ 30V96%Up to 2MHz-Current LimitingFrequency Control-40°C ~ 105°C (TA)--8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOPSurface Mount
0
In Stock
Check Lead Time
1 : $2.07000
Cut Tape (CT)
3,000 : $0.87748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-IsolatedYes700VBuck5.9 V375V-30kHz5 WCurrent Limiting, Over Load, Over Temperature, Short Circuit--40°C ~ 85°C (TA)--SC-74A, SOT-753TSOT-23-5Surface Mount
IC OFFLINE SWITCH SIGN INTERFACE
IW337-00
IC OFFLINE SWITCH SIGN INTERFACE
Renesas Electronics Corporation
0
In Stock
Check Lead Time
7,500 : $0.34714
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-----------------
IC OFFLINE SW FLYBACK SOT23-6
IW1677-00
IC OFFLINE SW FLYBACK SOT23-6
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6,000 : $0.36883
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveIsolatedNo-Flyback11 V16V-72kHz-Current Limiting, Over Voltage, Short CircuitEN, Soft Start150°C (TJ)--SOT-23-6SOT-23-6Surface Mount
IC OFFLINE SW FLYBACK SOT23-6
IW1677-01
IC OFFLINE SW FLYBACK SOT23-6
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6,000 : $0.36883
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveIsolatedNo-Flyback11 V16V-72kHz-Current Limiting, Over Voltage, Short CircuitEN, Soft Start150°C (TJ)--SOT-23-6SOT-23-6Surface Mount
Showing
of 91

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.