Power Line Filter Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : $44.06000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 6 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
60 In Stock | 1 : $54.24000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 20 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
64 In Stock | 1 : $46.05000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 6 A | 50/60Hz | General Purpose | CSA, ENEC, UR | - | Chassis Mount | Quick Connect | 1.8mH | |||
21 In Stock | 1 : $43.14000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 2 A | 50/60Hz | General Purpose | CSA, ENEC, UR | - | Chassis Mount | Quick Connect | 1.5mH | |||
28 In Stock | 1 : $46.10000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 10 A | 50/60Hz | General Purpose | CSA, ENEC, UR | - | Chassis Mount | Quick Connect | 820µH | |||
29 In Stock | 1 : $34.70000 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 1 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 1 : $43.15000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 3 A | 50/60Hz | General Purpose | CSA, ENEC, UR | - | Chassis Mount | Quick Connect | 1.5mH | |||
0 In Stock Check Lead Time | 32 : $39.93688 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 10 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 32 : $51.93188 Bulk | Bulk | Active | Single Phase | Single Stage | 250V | 250V | 20 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Single Phase | Single Stage | 250V | 250V | 1 A | 50/60Hz | General Purpose | CSA, ENEC, UR | - | Chassis Mount | IEC 320-C14, Quick Connect | 1.5mH |