Power Line Filter Modules

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
B84112B0000B0x0
LINE FILTER 250VAC/VDC 3A CHASS
EPCOS - TDK Electronics
110
In Stock
1 : $62.74000
Box
Box
Active
Single Phase
Single Stage
250V
250V
3 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112BB110
LINE FILTER 250VAC/VDC 10A CHASS
EPCOS - TDK Electronics
24
In Stock
1 : $78.94000
Tray
Tray
Active
Single Phase
Single Stage
250V
250V
10 A
50/60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.8mH
B84112BB120
LINE FILTER 250VAC/VDC 20A CHASS
EPCOS - TDK Electronics
16
In Stock
1 : $141.18000
Tray
Tray
Active
Single Phase
Single Stage
250V
250V
20 A
50/60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.8mH
B84112B0000B0x0
LINE FILTER 250VAC/VDC 2A CHASS
EPCOS - TDK Electronics
30
In Stock
1 : $60.18000
Box
Box
Active
Single Phase
Single Stage
250V
250V
2 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112B0000B060
LINE FILTER 250VAC/VDC 6A CHASS
EPCOS - TDK Electronics
53
In Stock
1 : $73.20000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
6 A
50/60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
3.3mH
B84112B0000A030
LINE FILTER 250VAC/VDC 1A CHASS
EPCOS - TDK Electronics
31
In Stock
1 : $60.33000
Bulk
Bulk
Active
Single Phase
Single Stage
250V
250V
1 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112B0000A010
LINE FILTER 250VAC/VDC 1A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Single Stage
250V
250V
1 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112B0000A010
LINE FILTER 250VAC/VDC 10A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Single Stage
250V
250V
10 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112BA120
LINE FILTER 250VAC/VDC 20A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Single Stage
250V
250V
20 A
50/60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
1.8mH
B84112B0000A010
LINE FILTER 250VAC/VDC 2A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Single Stage
250V
250V
2 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112B0000A030
LINE FILTER 250VAC/VDC 3A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Single Stage
250V
250V
3 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112B0000A030
LINE FILTER 250VAC/VDC 6A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Single Stage
250V
250V
6 A
50 ~ 60Hz
Medical
CSA, ENEC, UL
-
Chassis Mount
Quick Connect
-
B84112BL110
LINE FILTER 250VAC/VDC 10A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Single Phase
Single Stage
250V
250V
10 A
50/60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 85°C
Chassis Mount
Wire Leads
1.8mH
B84112B0000K030
LINE FILTER 250VAC/VDC 3A CHASS
EPCOS - TDK Electronics
0
In Stock
Obsolete
Tray
Obsolete
Single Phase
Single Stage
250V
250V
3 A
50/60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 85°C
Chassis Mount
Quick Connect
10mH
Showing
of 14

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.